QHL600 Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $346.940 5+ $337.130 10+ $327.310 25+ $314.220 100+ $294.580 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 24V | 25A | Regulated | 3kV | 300V | cUL60950-1 | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 180V | 425V | QHL600 Series | |||||
Each | 1+ $346.940 5+ $337.130 10+ $327.310 25+ $314.220 100+ $294.580 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 48V | 12.5A | Regulated | 3kV | 300V | cUL60950-1 | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 180V | 425V | QHL600 Series | |||||
Each | 1+ $346.940 5+ $337.130 10+ $327.310 25+ $314.220 100+ $294.580 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 12V | 50A | Regulated | 3kV | 300V | cUL60950-1 | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 180V | 425V | QHL600 Series |