QSC150 Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ $212.390 5+ $206.680 10+ $200.950 50+ $193.330 100+ $181.870 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 24V | 6.3A | Regulated | 2.25kV | 24V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 36V | QSC150 Series | ||||
Each | 1+ $199.320 5+ $193.680 10+ $188.040 25+ $180.510 100+ $169.240 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 48V | 3.2A | Regulated | 2.25kV | 48V | EN, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 18V | 75V | QSC150 Series | |||||
Each | 1+ $199.320 5+ $193.680 10+ $188.040 25+ $180.510 100+ $169.240 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 28V | 5.4A | Regulated | 2.25kV | 48V | EN, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 18V | 75V | QSC150 Series | |||||
Each | 1+ $199.320 5+ $193.680 10+ $188.040 25+ $180.510 100+ $169.240 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 2.25kV | 48V | EN, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 18V | 75V | QSC150 Series | |||||
Each | 1+ $199.320 5+ $193.680 10+ $188.040 25+ $180.510 100+ $169.240 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 5V | 30A | Regulated | 2.25kV | 48V | EN, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 18V | 75V | QSC150 Series | |||||
Each | 1+ $199.320 5+ $193.680 10+ $188.040 25+ $180.510 100+ $169.240 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 5V | 30A | Regulated | 2.25kV | 24V | EN, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 9V | 36V | QSC150 Series | |||||
Each | 1+ $217.440 5+ $211.290 10+ $205.130 25+ $196.920 100+ $184.620 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 2.25kV | 24V | EN, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 9V | 36V | QSC150 Series | |||||
Each | 1+ $199.320 5+ $193.680 10+ $188.040 25+ $180.510 100+ $169.240 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 48V | 3.2A | Regulated | 2.25kV | 24V | EN, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 9V | 36V | QSC150 Series | |||||
Each | 1+ $199.320 5+ $193.680 10+ $188.040 25+ $180.510 100+ $169.240 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 28V | 5.4A | Regulated | 2.25kV | 24V | EN, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 9V | 36V | QSC150 Series | |||||
Each | 1+ $199.320 5+ $193.680 10+ $188.040 25+ $180.510 100+ $169.240 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 24V | 6.3A | Regulated | 2.25kV | 48V | EN, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 18V | 75V | QSC150 Series |