RDF200 Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $288.880 5+ $281.780 10+ $274.680 25+ $265.210 100+ $251.020 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 200W | 1 Output | 12V | 16.7A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14V | 160V | RDF200 Series | |||||
Each | 1+ $281.050 5+ $274.140 10+ $267.230 25+ $258.020 100+ $244.200 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 200W | 1 Output | 48V | 4.2A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14V | 160V | RDF200 Series | |||||
Each | 1+ $281.050 5+ $274.140 10+ $267.230 25+ $258.020 100+ $244.200 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 200W | 1 Output | 24V | 8.4A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14V | 160V | RDF200 Series | |||||
Each | 1+ $281.050 5+ $274.140 10+ $267.230 25+ $258.020 100+ $244.200 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 200W | 1 Output | 15V | 13.5A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14V | 160V | RDF200 Series | |||||