RKZE Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+ $7.060 50+ $7.050 100+ $7.030 250+ $7.020 | Min: 25 / Mult: 25 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 4.5V | 5.5V | RKZE Series | |||||
Each | 25+ $7.500 50+ $7.450 100+ $7.390 250+ $7.130 | Min: 25 / Mult: 25 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 3kV | 12V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 10.8V | 13.2V | RKZE Series | |||||
Each | 25+ $7.840 50+ $7.760 100+ $7.680 250+ $7.500 | Min: 25 / Mult: 25 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 4kV | 5V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 4.5V | 5.5V | RKZE Series | |||||
Each | 25+ $7.840 50+ $7.770 100+ $7.700 250+ $7.440 | Min: 25 / Mult: 25 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 4.5V | 5.5V | RKZE Series | |||||
Each | 25+ $7.640 50+ $7.470 100+ $7.300 250+ $7.020 | Min: 25 / Mult: 25 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 3kV | 5V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 4.5V | 5.5V | RKZE Series |