2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. RQB40W12 Series Isolated Through Hole DC / DC Converters

                                                                                                  RQB40W12 Series Isolated Through Hole DC / DC Converters:

                                                                                                  5 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  RQB40W12-110S12
                                                                                                  MEAN WELL RQB40W12-110S12
                                                                                                  83AK6054

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V
                                                                                                  3. 3.333A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $97.100
                                                                                                  10+
                                                                                                  $94.360
                                                                                                  25+
                                                                                                  $94.350
                                                                                                  50+
                                                                                                  $94.080
                                                                                                  100+
                                                                                                  $93.820
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE, Industrial & Railway
                                                                                                  Quarter Brick, Module
                                                                                                  12:1
                                                                                                  40W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  3.333A
                                                                                                  3kV
                                                                                                  110V
                                                                                                  Fixed
                                                                                                  36.8mm
                                                                                                  12.7mm
                                                                                                  57.9mm
                                                                                                  14V
                                                                                                  160V
                                                                                                  RQB40W12 Series
                                                                                                  RQB40W12-110S54
                                                                                                  MEAN WELL RQB40W12-110S54
                                                                                                  83AK6057

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 54V
                                                                                                  3. 0.741A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $149.070
                                                                                                  10+
                                                                                                  $139.920
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE, Industrial & Railway
                                                                                                  Quarter Brick, Module
                                                                                                  12:1
                                                                                                  40W
                                                                                                  1 Output
                                                                                                  54V
                                                                                                  741mA
                                                                                                  3kV
                                                                                                  110V
                                                                                                  Fixed
                                                                                                  36.8mm
                                                                                                  12.7mm
                                                                                                  57.9mm
                                                                                                  14V
                                                                                                  160V
                                                                                                  RQB40W12 Series
                                                                                                  RQB40W12-110S48
                                                                                                  MEAN WELL RQB40W12-110S48
                                                                                                  83AK6056

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 48V
                                                                                                  3. 0.833A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $149.070
                                                                                                  10+
                                                                                                  $139.920
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE, Industrial & Railway
                                                                                                  Quarter Brick, Module
                                                                                                  12:1
                                                                                                  40W
                                                                                                  1 Output
                                                                                                  48V
                                                                                                  833mA
                                                                                                  3kV
                                                                                                  110V
                                                                                                  Fixed
                                                                                                  36.8mm
                                                                                                  12.7mm
                                                                                                  57.9mm
                                                                                                  14V
                                                                                                  160V
                                                                                                  RQB40W12 Series
                                                                                                  RQB40W12-110S05
                                                                                                  MEAN WELL RQB40W12-110S05
                                                                                                  83AK6053

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 5V
                                                                                                  3. 8A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $111.290
                                                                                                  10+
                                                                                                  $98.970
                                                                                                  25+
                                                                                                  $97.900
                                                                                                  50+
                                                                                                  $97.390
                                                                                                  100+
                                                                                                  $96.890
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE, Industrial & Railway
                                                                                                  Quarter Brick, Module
                                                                                                  12:1
                                                                                                  40W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  8A
                                                                                                  3kV
                                                                                                  110V
                                                                                                  Fixed
                                                                                                  36.8mm
                                                                                                  12.7mm
                                                                                                  57.9mm
                                                                                                  14V
                                                                                                  160V
                                                                                                  RQB40W12 Series
                                                                                                  RQB40W12-110S24
                                                                                                  MEAN WELL RQB40W12-110S24
                                                                                                  83AK6055

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 24V
                                                                                                  3. 1.667A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $149.070
                                                                                                  10+
                                                                                                  $139.920
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE, Industrial & Railway
                                                                                                  Quarter Brick, Module
                                                                                                  12:1
                                                                                                  40W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  1.667A
                                                                                                  3kV
                                                                                                  110V
                                                                                                  Fixed
                                                                                                  36.8mm
                                                                                                  12.7mm
                                                                                                  57.9mm
                                                                                                  14V
                                                                                                  160V
                                                                                                  RQB40W12 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-5 of 5 items
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
                                                                                                  ESG