SFT03T Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27AM5601 | Each | 1+ $9.110 5+ $8.870 10+ $8.620 25+ $8.300 100+ $7.820 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | Regulated | 2kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 36V | SFT03T Series | ||||
27AM5600 | Each | 1+ $9.110 5+ $8.870 10+ $8.620 25+ $8.300 100+ $7.820 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | Regulated | 2kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 36V | SFT03T Series | ||||
27AM5599 | Each | 1+ $9.110 5+ $8.870 10+ $8.620 25+ $8.300 100+ $7.820 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | Regulated | 2kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 36V | SFT03T Series |