KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. SKMW15 Series Isolated Through Hole DC / DC Converters

                                                                                                  SKMW15 Series Isolated Through Hole DC / DC Converters:

                                                                                                  8 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Regulation
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  SKMW15G-12
                                                                                                  MEAN WELL SKMW15G-12
                                                                                                  36AJ4519

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V
                                                                                                  3. 1.25A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $31.490
                                                                                                  10+
                                                                                                  $31.470
                                                                                                  25+
                                                                                                  $31.460
                                                                                                  50+
                                                                                                  $28.040
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  1.25A
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  48V
                                                                                                  Fixed, Adjustable
                                                                                                  25.4mm
                                                                                                  10.2mm
                                                                                                  25.4mm
                                                                                                  18V
                                                                                                  75V
                                                                                                  SKMW15 Series
                                                                                                  SKMW15G-15
                                                                                                  MEAN WELL SKMW15G-15
                                                                                                  36AJ4520

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 15V
                                                                                                  3. 1A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $32.620
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  1A
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  48V
                                                                                                  Fixed, Adjustable
                                                                                                  25.4mm
                                                                                                  10.2mm
                                                                                                  25.4mm
                                                                                                  18V
                                                                                                  75V
                                                                                                  SKMW15 Series
                                                                                                  SKMW15G-05
                                                                                                  MEAN WELL SKMW15G-05
                                                                                                  36AJ4518

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 5V
                                                                                                  3. 3A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $32.620
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  3A
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  48V
                                                                                                  Fixed, Adjustable
                                                                                                  25.4mm
                                                                                                  10.2mm
                                                                                                  25.4mm
                                                                                                  18V
                                                                                                  75V
                                                                                                  SKMW15 Series
                                                                                                  SKMW15F-05
                                                                                                  MEAN WELL SKMW15F-05
                                                                                                  36AJ4514

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 5V
                                                                                                  3. 3A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $32.620
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  3A
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  24V
                                                                                                  Fixed, Adjustable
                                                                                                  25.4mm
                                                                                                  10.2mm
                                                                                                  25.4mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  SKMW15 Series
                                                                                                  SKMW15F-15
                                                                                                  MEAN WELL SKMW15F-15
                                                                                                  36AJ4516

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 15V
                                                                                                  3. 1A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $32.620
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  1A
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  24V
                                                                                                  Fixed, Adjustable
                                                                                                  25.4mm
                                                                                                  10.2mm
                                                                                                  25.4mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  SKMW15 Series
                                                                                                  SKMW15F-03
                                                                                                  MEAN WELL SKMW15F-03
                                                                                                  36AJ4513

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 3.3V
                                                                                                  3. 3A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $32.620
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  10W
                                                                                                  1 Output
                                                                                                  3.3V
                                                                                                  3A
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  24V
                                                                                                  Fixed, Adjustable
                                                                                                  25.4mm
                                                                                                  10.2mm
                                                                                                  25.4mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  SKMW15 Series
                                                                                                  SKMW15F-12
                                                                                                  MEAN WELL SKMW15F-12
                                                                                                  36AJ4515

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V
                                                                                                  3. 1.25A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $32.620
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  1.25A
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  10.2mm
                                                                                                  25.4mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  SKMW15 Series
                                                                                                  SKMW15G-03
                                                                                                  MEAN WELL SKMW15G-03
                                                                                                  36AJ4517

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 3.3V
                                                                                                  3. 3A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $32.620
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  10W
                                                                                                  1 Output
                                                                                                  3.3V
                                                                                                  3A
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  48V
                                                                                                  Fixed, Adjustable
                                                                                                  25.4mm
                                                                                                  10.2mm
                                                                                                  25.4mm
                                                                                                  18V
                                                                                                  75V
                                                                                                  SKMW15 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-8 of 8 items