TDU 1 Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $6.380 10+ $5.790 25+ $5.490 50+ $5.490 | Min: 1 / Mult: 1 | DIP | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 12V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 10.8V | 13.2V | TDU 1 Series | ||||
TRACO POWER | Each | 1+ $7.680 10+ $6.990 25+ $6.600 50+ $6.600 100+ $6.600 | Min: 1 / Mult: 1 | DIP | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 5V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 4.5V | 5.5V | TDU 1 Series | ||||
TRACO POWER | Each | 1+ $7.230 10+ $6.580 25+ $6.210 50+ $6.210 | Min: 1 / Mult: 1 | DIP | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5kV | 5V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 4.5V | 5.5V | TDU 1 Series | ||||
TRACO POWER | Each | 1+ $6.380 10+ $5.790 25+ $5.490 50+ $5.490 | Min: 1 / Mult: 1 | DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 24V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 21.6V | 26.4V | TDU 1 Series | ||||
TRACO POWER | Each | 1+ $6.480 10+ $5.890 25+ $5.590 50+ $5.590 100+ $5.590 | Min: 1 / Mult: 1 | DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 12V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 10.8V | 13.2V | TDU 1 Series | ||||
TRACO POWER | Each | 1+ $6.490 10+ $5.920 25+ $5.590 50+ $5.590 | Min: 1 / Mult: 1 | DIP | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5kV | 24V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 21.6V | 26.4V | TDU 1 Series | ||||
TRACO POWER | Each | 1+ $7.510 10+ $6.840 25+ $6.460 50+ $6.460 100+ $6.460 | Min: 1 / Mult: 1 | DIP | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 24V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 21.6V | 26.4V | TDU 1 Series | ||||
TRACO POWER | Each | 1+ $7.380 10+ $6.710 25+ $6.350 50+ $6.350 100+ $6.350 | Min: 1 / Mult: 1 | DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 5V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 4.5V | 5.5V | TDU 1 Series |