TEN 30UIR Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $122.890 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 24VDC | 1.25A | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 30UIR Series | |||||
Each | 1+ $119.560 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 24VDC | 1.25A | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 75V | TEN 30UIR Series | |||||
Each | 1+ $119.560 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 12VDC | 2.5A | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 75V | TEN 30UIR Series | |||||
04AM2128 RoHS | TRACO POWER | Each | 1+ $152.310 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 5.1VDC | 6A | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 30UIR Series | |||
Each | 1+ $122.890 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 12VDC | 2.5A | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 30UIR Series | |||||
04AM2122 RoHS | TRACO POWER | Each | 1+ $148.120 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 5.1VDC | 6A | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 75V | TEN 30UIR Series | |||