TEN 3WIRH Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AJ5196 RoHS | TRACO POWER | Each | 1+ $43.060 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||
85AJ5200 RoHS | TRACO POWER | Each | 1+ $42.570 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||
85AJ5202 RoHS | TRACO POWER | Each | 1+ $42.570 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||
85AJ5198 RoHS | TRACO POWER | Each | 1+ $41.840 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||
85AJ5197 RoHS | TRACO POWER | Each | 1+ $41.840 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||
85AJ5195 RoHS | TRACO POWER | Each | 1+ $43.060 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 3W | 1 Output | 3.3V | 1A | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series |