• Security & Surveillance
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
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. TEN 40E Isolated Through Hole DC / DC Converters

                                                                                                  TEN 40E Isolated Through Hole DC / DC Converters:

                                                                                                  3 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 2
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  DC / DC Converter Mounting
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  TEN 40-2422E
                                                                                                  TRACO POWER TEN 40-2422E
                                                                                                  40AH0511

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 2:1
                                                                                                  5. 40 W
                                                                                                  6. 2 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $76.170
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  40W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  1.666A
                                                                                                  -12V
                                                                                                  1.666A
                                                                                                  1.6kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  Through Hole
                                                                                                  10.2mm
                                                                                                  50.8mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  TEN 40E
                                                                                                  TEN 40-4811E
                                                                                                  TRACO POWER TEN 40-4811E
                                                                                                  40AH0519

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 2:1
                                                                                                  5. 40 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $76.170
                                                                                                  Min: 10 / Mult: 10
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  40W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  8A
                                                                                                  -
                                                                                                  -
                                                                                                  1.6kV
                                                                                                  48V
                                                                                                  Fixed, Adjustable
                                                                                                  25.4mm
                                                                                                  Through Hole
                                                                                                  10.2mm
                                                                                                  50.8mm
                                                                                                  36V
                                                                                                  75V
                                                                                                  TEN 40E
                                                                                                  TEN 40-4812E
                                                                                                  TRACO POWER TEN 40-4812E
                                                                                                  40AH0521

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 2:1
                                                                                                  5. 40 W
                                                                                                  6. 1 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $73.540
                                                                                                  Min: 10 / Mult: 10
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  40W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  3.333A
                                                                                                  -
                                                                                                  -
                                                                                                  1.6kV
                                                                                                  48V
                                                                                                  Fixed, Adjustable
                                                                                                  25.4mm
                                                                                                  Through Hole
                                                                                                  10.2mm
                                                                                                  50.8mm
                                                                                                  36V
                                                                                                  75V
                                                                                                  TEN 40E
                                                                                                  ComparePrice forQuantity
                                                                                                  1-3 of 3 items