2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. TEN 40UIR Series Isolated Through Hole DC / DC Converters

                                                                                                  TEN 40UIR Series Isolated Through Hole DC / DC Converters:

                                                                                                  3 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  TEN 40-7211UIR
                                                                                                  TRACO POWER TEN 40-7211UIR
                                                                                                  04AM2134

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 5.1V
                                                                                                  3. 8A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $165.330
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE, Industrial & Railway
                                                                                                  DIP
                                                                                                  12:1
                                                                                                  40W
                                                                                                  1 Output
                                                                                                  5.1VDC
                                                                                                  8A
                                                                                                  3kV
                                                                                                  72V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  10.2mm
                                                                                                  50.8mm
                                                                                                  14V
                                                                                                  160V
                                                                                                  TEN 40UIR Series
                                                                                                  TEN 40-7212UIR
                                                                                                  TRACO POWER TEN 40-7212UIR
                                                                                                  04AM2135

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V
                                                                                                  3. 3.33A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $155.120
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE, Industrial & Railway
                                                                                                  DIP
                                                                                                  12:1
                                                                                                  40W
                                                                                                  1 Output
                                                                                                  12VDC
                                                                                                  3.33A
                                                                                                  3kV
                                                                                                  72V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  10.2mm
                                                                                                  50.8mm
                                                                                                  14V
                                                                                                  160V
                                                                                                  TEN 40UIR Series
                                                                                                  TEN 40-3612UIR
                                                                                                  TRACO POWER TEN 40-3612UIR
                                                                                                  03AM8298

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V
                                                                                                  3. 3.33A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $151.090
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE, Industrial & Railway
                                                                                                  DIP
                                                                                                  12:1
                                                                                                  40W
                                                                                                  1 Output
                                                                                                  12VDC
                                                                                                  3.33A
                                                                                                  3kV
                                                                                                  36V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  10.2mm
                                                                                                  50.8mm
                                                                                                  9V
                                                                                                  75V
                                                                                                  TEN 40UIR Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-3 of 3 items
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
                                                                                                  ESG