TEN 5 Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $41.660 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | 1.5kV | 12V | Fixed | 20mm | 10mm | 32mm | 9V | 18V | TEN 5 Series | |||||
Each | 1+ $41.660 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 24V | Fixed | 20mm | 10mm | 32mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ $45.430 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15VDC | 200mA | -15V | 200mA | 1.5kV | 24V | Fixed | 20mm | 10mm | 32mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ $45.430 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15VDC | 200mA | -15V | 200mA | 1.5kV | 12V | Fixed | 20mm | 10mm | 32mm | 9V | 18V | TEN 5 Series | |||||
Each | 1+ $54.250 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 7V | TEN 5 Series | |||||
Each | 1+ $49.560 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 12V | Fixed | 20mm | 10mm | 32mm | 9V | 18V | TEN 5 Series | |||||
Each | 1+ $43.370 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ $41.660 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 5 Series | |||||
Each | 1+ $32.910 5+ $30.250 10+ $29.450 25+ $28.920 50+ $28.400 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15VDC | 400mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ $54.400 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | 1.5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 7V | TEN 5 Series | |||||
Each | 1+ $38.920 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.2A | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ $41.510 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 5 Series |