TEN 50WI Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $124.440 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 50W | 1 Output | 24V | 2.08A | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | TEN 50WI Series | ||||
TRACO POWER | Each | 1+ $126.610 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 50W | 1 Output | 12V | 4.17A | 1.5kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | TEN 50WI Series | ||||
TRACO POWER | Each | 1+ $126.610 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 50W | 1 Output | 24V | 2.08A | 1.5kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | TEN 50WI Series |