TEN 60N Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $131.830 10+ $118.960 25+ $111.660 50+ $111.660 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60N Series | |||||
Each | 1+ $121.330 10+ $97.550 25+ $91.620 50+ $91.620 100+ $91.620 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 12V | 5A | - | - | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 60N Series | |||||
Each | 1+ $140.600 10+ $127.810 25+ $118.490 50+ $111.170 100+ $102.980 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 24V | 2.5A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60N Series | |||||
Each | 1+ $128.750 10+ $116.160 25+ $109.010 50+ $109.010 100+ $109.010 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 24V | 2.5A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 60N Series | |||||
Each | 1+ $140.600 10+ $127.810 25+ $118.490 50+ $111.170 100+ $102.980 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 12V | 5A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60N Series | |||||
Each | 1+ $122.900 10+ $110.880 25+ $104.060 50+ $104.060 100+ $104.060 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 24V | 2.5A | - | - | 1.5kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 60N Series |