2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. THB 6 Series Isolated Through Hole DC / DC Converters

                                                                                                  THB 6 Series Isolated Through Hole DC / DC Converters:

                                                                                                  6 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 2
                                                                                                  Output Regulation
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  DC / DC Converter Mounting
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  THB 6-2423
                                                                                                  TRACO POWER THB 6-2423
                                                                                                  51R7758

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. DIP
                                                                                                  4. Through Hole
                                                                                                  5. Fixed
                                                                                                  6. 36 V
                                                                                                  7. 18 V
                                                                                                  8. 2 RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $80.620
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  6W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  200mA
                                                                                                  -15V
                                                                                                  200mA
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  -
                                                                                                  12mm
                                                                                                  31.8mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  THB 6 Series
                                                                                                  THB 6-2411
                                                                                                  TRACO POWER THB 6-2411
                                                                                                  51R5210

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. DIP
                                                                                                  4. 2:1
                                                                                                  5. 6 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $70.480
                                                                                                  Min: 10 / Mult: 10
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  6W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  1A
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  Through Hole
                                                                                                  12mm
                                                                                                  31.8mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  THB 6 Series
                                                                                                  THB 6-2412
                                                                                                  TRACO POWER THB 6-2412
                                                                                                  51R5211

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. DIP
                                                                                                  4. 2:1
                                                                                                  5. 6 W
                                                                                                  6. 1 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $70.480
                                                                                                  Min: 10 / Mult: 10
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  6W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  500mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  Through Hole
                                                                                                  12mm
                                                                                                  31.8mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  THB 6 Series
                                                                                                  THB 6-1212
                                                                                                  TRACO POWER THB 6-1212
                                                                                                  51R5207

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. DIP
                                                                                                  4. 2:1
                                                                                                  5. 6 W
                                                                                                  6. 1 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $70.480
                                                                                                  Min: 10 / Mult: 10
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  6W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  500mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  Through Hole
                                                                                                  12mm
                                                                                                  31.8mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  THB 6 Series
                                                                                                  THB 6-4811
                                                                                                  TRACO POWER THB 6-4811
                                                                                                  51R5214

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. DIP
                                                                                                  4. 2:1
                                                                                                  5. 6 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $70.480
                                                                                                  Min: 10 / Mult: 10
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  6W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  1A
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  Through Hole
                                                                                                  12mm
                                                                                                  31.8mm
                                                                                                  36V
                                                                                                  75V
                                                                                                  THB 6 Series
                                                                                                  THB 6-4823
                                                                                                  TRACO POWER THB 6-4823
                                                                                                  51R5217

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. DIP
                                                                                                  4. 2:1
                                                                                                  5. 6 W
                                                                                                  6. 2 Output
                                                                                                  7. 15 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $72.690
                                                                                                  Min: 10 / Mult: 10
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  6W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  200mA
                                                                                                  -15V
                                                                                                  200mA
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  Through Hole
                                                                                                  12mm
                                                                                                  31.8mm
                                                                                                  36V
                                                                                                  75V
                                                                                                  THB 6 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-6 of 6 items
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
                                                                                                  Corporate Responsibility