THD 10N Series Isolated Through Hole DC / DC Converters:
14 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $30.230 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 1.5kV | 48V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 36V | 75V | THD 10N Series | ||||
TRACO POWER | Each | 1+ $34.050 10+ $29.650 25+ $27.980 50+ $27.980 100+ $27.980 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | - | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 18V | 36V | THD 10N Series | ||||
Each | 1+ $33.660 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | - | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 36V | 75V | THD 10N Series | |||||
Each | 1+ $35.910 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | - | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 36V | 75V | THD 10N Series | |||||
Each | 1+ $35.260 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | - | 1.5kV | 12V | EN, IEC, UL | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 18V | THD 10N Series | |||||
Each | 1+ $33.660 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | - | 1.5kV | 12V | EN, IEC, UL | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 18V | THD 10N Series | |||||
Each | 1+ $35.910 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | - | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 36V | 75V | THD 10N Series | |||||
Each | 1+ $34.300 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | - | 1.5kV | 12V | EN, IEC, UL | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 18V | THD 10N Series | |||||
Each | 1+ $35.910 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | - | 1.5kV | 12V | EN, IEC, UL | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 18V | THD 10N Series | |||||
Each | 1+ $35.910 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | - | 1.5kV | 12V | EN, IEC, UL | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 18V | THD 10N Series | |||||
Each | 1+ $33.660 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | - | 1.5kV | 24V | EN, IEC, UL | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 36V | THD 10N Series | |||||
Each | 1+ $33.660 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | - | 1.5kV | 12V | EN, IEC, UL | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 18V | THD 10N Series | |||||
Each | 1+ $35.910 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | - | 1.5kV | 24V | EN, IEC, UL | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 36V | THD 10N Series | |||||
Each | 1+ $33.660 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | - | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 36V | 75V | THD 10N Series |