THL 10 Series Isolated Through Hole DC / DC Converters:
19 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $40.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | 1.5kV | 48V | EN, IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 25.4mm | 36V | 75V | THL 10 Series | |||||
Each | 1+ $48.870 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | 1.5kV | 48V | EN, IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 25.4mm | 36V | 75V | THL 10 Series | |||||
Each | 1+ $40.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | 1.5kV | 48V | EN, IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 25.4mm | 36V | 75V | THL 10 Series | |||||
Each | 1+ $40.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | 1.5kV | 48V | EN, IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 25.4mm | 36V | 75V | THL 10 Series | |||||
Each | 1+ $40.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | 1.5kV | 12V | EN, IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 25.4mm | 9V | 18V | THL 10 Series | |||||
Each | 1+ $42.700 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 1.5kV | 24V | EN, IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 25.4mm | 18V | 36V | THL 10 Series | |||||
Each | 1+ $48.870 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | 1.5kV | 12V | EN, IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 25.4mm | 9V | 18V | THL 10 Series | |||||
Each | 1+ $42.700 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | 1.5kV | 24V | EN, IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 25.4mm | 18V | 36V | THL 10 Series | |||||
Each | 1+ $48.800 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 1.5kV | 48V | EN, IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 25.4mm | 36V | 75V | THL 10 Series | |||||
Each | 1+ $42.700 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 1.5kV | 48V | EN, IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 25.4mm | 36V | 75V | THL 10 Series | |||||
Each | 1+ $46.340 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | 1.5kV | 24V | EN, IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 25.4mm | 18V | 36V | THL 10 Series | |||||
Each | 1+ $40.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | 1.5kV | 24V | EN, IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 25.4mm | 18V | 36V | THL 10 Series | |||||
Each | 1+ $40.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | 1.5kV | 12V | EN, IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 25.4mm | 9V | 18V | THL 10 Series | |||||
Each | 1+ $42.700 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | 1.5kV | 48V | EN, IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 25.4mm | 36V | 75V | THL 10 Series | |||||
Each | 1+ $48.870 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | 1.5kV | 12V | EN, IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 25.4mm | 9V | 18V | THL 10 Series | |||||
Each | 1+ $40.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | 1.5kV | 24V | EN, IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 25.4mm | 18V | 36V | THL 10 Series | |||||
Each | 1+ $40.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | 1.5kV | 12V | EN, IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 25.4mm | 9V | 18V | THL 10 Series | |||||
Each | 1+ $42.700 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 1.5kV | 24V | EN, IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 25.4mm | 18V | 36V | THL 10 Series | |||||
Each | 1+ $42.700 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | 1.5kV | 12V | EN, IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 25.4mm | 9V | 18V | THL 10 Series |