THL 15WI Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $37.230 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 25.4mm | 9V | 36V | THL 15WI Series | ||||
TRACO POWER | Each | 1+ $35.270 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 9V | 36V | THL 15WI Series | ||||
TRACO POWER | Each | 1+ $35.270 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 15WI Series |