THL 20WI Series Isolated Through Hole DC / DC Converters:
14 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $70.450 10+ $59.780 25+ $56.310 50+ $56.310 100+ $56.310 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 24V | 835mA | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 10.2mm | 25.4mm | 18V | 75V | THL 20WI Series | ||||
TRACO POWER | Each | 1+ $67.770 10+ $57.500 25+ $54.150 50+ $54.150 100+ $54.150 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 10.2mm | 25.4mm | 18V | 75V | THL 20WI Series | ||||
TRACO POWER | Each | 1+ $67.770 10+ $57.500 25+ $54.150 50+ $54.150 100+ $54.150 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 24V | 835mA | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 10.2mm | 25.4mm | 9V | 36V | THL 20WI Series | ||||
Each | 1+ $77.370 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | 1.5kV | 48V | CAN, CSA, EN, IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 25.4mm | 18V | 75V | THL 20WI Series | |||||
Each | 1+ $70.850 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.34A | - | - | 1.5kV | 24V | CAN, CSA, EN, IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 25.4mm | 9V | 36V | THL 20WI Series | |||||
Each | 1+ $77.370 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | 1.5kV | 24V | CAN, CSA, EN, IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 25.4mm | 9V | 36V | THL 20WI Series | |||||
Each | 1+ $70.850 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.5kV | 48V | CAN, CSA, EN, IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 25.4mm | 18V | 75V | THL 20WI Series | |||||
Each | 1+ $77.370 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | 1.5kV | 48V | CAN, CSA, EN, IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 25.4mm | 18V | 75V | THL 20WI Series | |||||
Each | 1+ $70.850 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.34A | - | - | 1.5kV | 48V | CAN, CSA, EN, IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 25.4mm | 18V | 75V | THL 20WI Series | |||||
Each | 1+ $77.850 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 4.5A | - | - | 1.5kV | 48V | CAN, CSA, EN, IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 25.4mm | 18V | 75V | THL 20WI Series | |||||
Each | 1+ $77.850 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 4.5A | - | - | 1.5kV | 24V | CAN, CSA, EN, IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 25.4mm | 9V | 36V | THL 20WI Series | |||||
Each | 1+ $77.450 10+ $65.720 25+ $61.890 50+ $61.890 100+ $61.890 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 10.2mm | 25.4mm | 9V | 36V | THL 20WI Series | |||||
Each | 1+ $77.370 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | 1.5kV | 24V | CAN, CSA, EN, IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 25.4mm | 9V | 36V | THL 20WI Series | |||||
TRACO POWER | Each | 1+ $67.770 10+ $57.500 25+ $54.150 50+ $54.150 100+ $54.150 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 10.2mm | 25.4mm | 9V | 36V | THL 20WI Series |