THM 60WI Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AJ5244 RoHS | Each | 1+ $192.960 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 60W | 2 Output | 15VDC | 2A | -15VDC | 2A | 5kV | 24V | Fixed | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | THM 60WI Series | ||||
85AJ5246 RoHS | Each | 1+ $189.170 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 60W | 1 Output | 12VDC | 5A | - | - | 5kV | 48V | Fixed | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | THM 60WI Series | ||||
85AJ5245 RoHS | Each | 1+ $202.260 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 60W | 1 Output | 5.1VDC | 12A | - | - | 5kV | 48V | Fixed | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | THM 60WI Series | ||||
85AJ5241 RoHS | Each | 1+ $183.660 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 60W | 1 Output | 15VDC | 4A | - | - | 5kV | 24V | Fixed | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | THM 60WI Series |