• 3D Printing Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      THN 30 Series Isolated Through Hole DC / DC Converters:

                      9 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      THN 30-2411
                      TRACO POWER THN 30-2411
                      95W3700

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Adjustable
                      5. Through Hole
                      6. 30 W
                      7. 5 V
                      8. 6 A RoHS Compliant: Yes
                      Each
                      1+
                      $83.510
                      10+
                      $58.780
                      25+
                      $55.550
                      50+
                      $55.550
                      100+
                      $55.550
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      30W
                      1 Output
                      5V
                      6A
                      -
                      -
                      1.6kV
                      24V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      36V
                      THN 30 Series
                      THN 30-2412
                      TRACO POWER THN 30-2412
                      95W3702

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Adjustable
                      5. Through Hole
                      6. 30 W
                      7. 12 V
                      8. 2.5 A RoHS Compliant: Yes
                      Each
                      1+
                      $102.470
                      10+
                      $88.790
                      25+
                      $82.480
                      50+
                      $76.760
                      100+
                      $71.230
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      30W
                      1 Output
                      12V
                      2.5A
                      -
                      -
                      1.6kV
                      24V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      36V
                      THN 30 Series
                      THN 30-2415
                      TRACO POWER THN 30-2415
                      95W3706

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Adjustable
                      5. Through Hole
                      6. 30 W
                      7. 24 V
                      8. 1.25 A RoHS Compliant: Yes
                      Each
                      1+
                      $99.620
                      10+
                      $86.320
                      25+
                      $80.200
                      50+
                      $74.650
                      100+
                      $69.270
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      30W
                      1 Output
                      24V
                      1.25A
                      -
                      -
                      1.6kV
                      24V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      36V
                      THN 30 Series
                      THN 30-2423
                      TRACO POWER THN 30-2423
                      95W3710

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. Adjustable
                      6. 36 V
                      7. 18 V
                      8. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $114.690
                      10+
                      $99.310
                      25+
                      $92.250
                      50+
                      $85.880
                      100+
                      $79.690
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      30W
                      2 Output
                      15V
                      1A
                      -15V
                      1A
                      1.6kV
                      24V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      36V
                      THN 30 Series
                      THN 30-1212
                      TRACO POWER THN 30-1212
                      95W3693

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Adjustable
                      5. Through Hole
                      6. 30 W
                      7. 12 V
                      8. 2.5 A RoHS Compliant: Yes
                      Each
                      1+
                      $85.430
                      10+
                      $74.030
                      25+
                      $69.500
                      50+
                      $69.500
                      100+
                      $69.500
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      30W
                      1 Output
                      12V
                      2.5A
                      -
                      -
                      1.6kV
                      12V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      18V
                      THN 30 Series
                      THN 30-2413
                      TRACO POWER THN 30-2413
                      95W3704

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Adjustable
                      5. Through Hole
                      6. 30 W
                      7. 15 V
                      8. 2 A RoHS Compliant: Yes
                      Each
                      1+
                      $87.420
                      10+
                      $75.760
                      25+
                      $71.100
                      50+
                      $71.100
                      100+
                      $71.100
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      30W
                      1 Output
                      15V
                      2A
                      -
                      -
                      1.6kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      36V
                      THN 30 Series
                      THN 30-1213
                      TRACO POWER THN 30-1213
                      95W3694

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Adjustable
                      5. Through Hole
                      6. 30 W
                      7. 15 V
                      8. 2 A RoHS Compliant: Yes
                      Each
                      1+
                      $81.550
                      10+
                      $70.670
                      25+
                      $66.340
                      50+
                      $66.340
                      100+
                      $66.340
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      30W
                      1 Output
                      15V
                      2A
                      -
                      -
                      1.6kV
                      12V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      18V
                      THN 30 Series
                      THN 30-1215
                      TRACO POWER THN 30-1215
                      95W3695

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Adjustable
                      5. Through Hole
                      6. 30 W
                      7. 24 V
                      8. 1.25 A RoHS Compliant: Yes
                      Each
                      1+
                      $102.020
                      10+
                      $88.410
                      25+
                      $82.140
                      50+
                      $76.450
                      100+
                      $70.940
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      30W
                      1 Output
                      24V
                      1.25A
                      -
                      -
                      1.6kV
                      12V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      18V
                      THN 30 Series
                      THN 30-1211
                      TRACO POWER THN 30-1211
                      95W3692

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Adjustable
                      5. Through Hole
                      6. 30 W
                      7. 5 V
                      8. 6 A RoHS Compliant: Yes
                      Each
                      1+
                      $83.510
                      10+
                      $72.380
                      25+
                      $67.940
                      50+
                      $67.940
                      100+
                      $67.940
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      30W
                      1 Output
                      5V
                      6A
                      -
                      -
                      1.6kV
                      12V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      18V
                      THN 30 Series
                      ComparePrice forQuantity
                      1-9 of 9 items