2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. THP 3 Series Isolated Through Hole DC / DC Converters

                                                                                                  THP 3 Series Isolated Through Hole DC / DC Converters:

                                                                                                  4 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 2
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  Approvals & Standards
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  DC / DC Converter Mounting
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  THP 3-7211
                                                                                                  TRACO POWER THP 3-7211
                                                                                                  93K0414

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. DIP
                                                                                                  4. Fixed
                                                                                                  5. Through Hole
                                                                                                  6. 3 W
                                                                                                  7. 5 V
                                                                                                  8. 600 mA RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $92.590
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  3W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  600mA
                                                                                                  -
                                                                                                  -
                                                                                                  3kV
                                                                                                  72V
                                                                                                  -
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  -
                                                                                                  10.7mm
                                                                                                  31.8mm
                                                                                                  36V
                                                                                                  160V
                                                                                                  THP 3 Series
                                                                                                  THP 3-7222
                                                                                                  TRACO POWER THP 3-7222
                                                                                                  51R5287

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 3 W
                                                                                                  6. 2 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $90.290
                                                                                                  Min: 10 / Mult: 10
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  3W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  125mA
                                                                                                  -12V
                                                                                                  125mA
                                                                                                  3kV
                                                                                                  72V
                                                                                                  CSA 22.2 No. 60601, IEC 60601, UL 60601
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  Through Hole
                                                                                                  10.7mm
                                                                                                  31.8mm
                                                                                                  36V
                                                                                                  160V
                                                                                                  THP 3 Series
                                                                                                  THP 3-7212
                                                                                                  TRACO POWER THP 3-7212
                                                                                                  51R5286

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 3 W
                                                                                                  6. 1 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $84.980
                                                                                                  Min: 10 / Mult: 10
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  3W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  250mA
                                                                                                  -
                                                                                                  -
                                                                                                  3kV
                                                                                                  72V
                                                                                                  CSA 22.2 No. 60601, IEC 60601, UL 60601
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  Through Hole
                                                                                                  10.7mm
                                                                                                  31.8mm
                                                                                                  36V
                                                                                                  160V
                                                                                                  THP 3 Series
                                                                                                  THP 3-2412
                                                                                                  TRACO POWER THP 3-2412
                                                                                                  93K0407

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. DIP
                                                                                                  4. Fixed
                                                                                                  5. Through Hole
                                                                                                  6. 3 W
                                                                                                  7. 12 V
                                                                                                  8. 250 mA RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $92.590
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  3W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  250mA
                                                                                                  -
                                                                                                  -
                                                                                                  3kV
                                                                                                  24V
                                                                                                  -
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  -
                                                                                                  10.7mm
                                                                                                  31.8mm
                                                                                                  9V
                                                                                                  40V
                                                                                                  THP 3 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-4 of 4 items
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
                                                                                                  Corporate Responsibility