THR 10WI Series Isolated Through Hole DC / DC Converters:
15 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $50.610 10+ $45.690 25+ $43.060 50+ $43.060 100+ $43.060 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 10WI Series | ||||
TRACO POWER | Each | 1+ $53.400 10+ $48.440 25+ $45.630 50+ $45.630 100+ $45.630 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 10WI Series | ||||
TRACO POWER | Each | 1+ $53.300 10+ $48.030 25+ $45.330 50+ $45.330 100+ $45.330 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | ||||
TRACO POWER | Each | 1+ $53.310 10+ $47.740 25+ $45.120 50+ $45.120 100+ $45.120 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | ||||
TRACO POWER | Each | 1+ $54.710 10+ $49.630 25+ $46.750 50+ $46.750 100+ $46.750 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | Regulated | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | ||||
TRACO POWER | Each | 1+ $45.210 10+ $40.590 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | ||||
TRACO POWER | Each | 1+ $54.530 10+ $49.120 25+ $46.350 50+ $46.350 100+ $46.350 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 10WI Series | ||||
TRACO POWER | Each | 1+ $54.530 10+ $49.120 25+ $46.350 50+ $46.350 100+ $46.350 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 24V | 417mA | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | ||||
TRACO POWER | Each | 1+ $45.210 10+ $40.590 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 835mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | ||||
TRACO POWER | Each | 1+ $54.590 10+ $49.190 25+ $46.400 50+ $46.400 100+ $46.400 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 835mA | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | ||||
TRACO POWER | Each | 1+ $45.330 10+ $41.220 25+ $38.880 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | Regulated | 3kV | 48V | Fixed | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | ||||
TRACO POWER | Each | 1+ $52.550 10+ $47.120 25+ $44.550 50+ $44.550 100+ $44.550 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | ||||
TRACO POWER | Each | 1+ $43.010 10+ $38.930 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | Regulated | 3kV | 48V | Fixed | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | ||||
TRACO POWER | Each | 1+ $54.430 10+ $48.750 25+ $46.000 50+ $46.000 100+ $46.000 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 24V | 417mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | ||||
TRACO POWER | Each | 1+ $44.950 10+ $42.120 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | Regulated | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series |