2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. TMR 3 Series Isolated Through Hole DC / DC Converters

                                                                                                  TMR 3 Series Isolated Through Hole DC / DC Converters:

                                                                                                  16 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 2
                                                                                                  Output Regulation
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  TMR 3-2411
                                                                                                  TRACO POWER TMR 3-2411
                                                                                                  24M8393

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Fixed
                                                                                                  4. Through Hole
                                                                                                  5. 3 W
                                                                                                  6. 5 V
                                                                                                  7. 600 mA RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $32.230
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  2:1
                                                                                                  3W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  600mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  9.2mm
                                                                                                  11.1mm
                                                                                                  21.8mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  TMR 3 Series
                                                                                                  TMR 3-1222
                                                                                                  TRACO POWER TMR 3-1222
                                                                                                  24M8391

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Through Hole
                                                                                                  4. Fixed
                                                                                                  5. 18 V
                                                                                                  6. 9 V
                                                                                                  7. 2 RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $33.940
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  2:1
                                                                                                  3W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  125mA
                                                                                                  -12V
                                                                                                  125mA
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  9.2mm
                                                                                                  11.1mm
                                                                                                  21.8mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  TMR 3 Series
                                                                                                  TMR 3-1211
                                                                                                  TRACO POWER TMR 3-1211
                                                                                                  24M8389

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Fixed
                                                                                                  4. Through Hole
                                                                                                  5. 3 W
                                                                                                  6. 5 V
                                                                                                  7. 600 mA RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $36.830
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  2:1
                                                                                                  3W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  600mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  9.2mm
                                                                                                  11.1mm
                                                                                                  21.8mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  TMR 3 Series
                                                                                                  TMR 3-2421
                                                                                                  TRACO POWER TMR 3-2421
                                                                                                  63W4316

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Through Hole
                                                                                                  4. Fixed
                                                                                                  5. 36 V
                                                                                                  6. 18 V
                                                                                                  7. 2 RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $33.940
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  2:1
                                                                                                  3W
                                                                                                  2 Output
                                                                                                  5V
                                                                                                  300mA
                                                                                                  -5V
                                                                                                  300mA
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  11.1mm
                                                                                                  9.2mm
                                                                                                  21.8mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  TMR 3 Series
                                                                                                  TMR 3-0512
                                                                                                  TRACO POWER TMR 3-0512
                                                                                                  24M8386

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Fixed
                                                                                                  4. Through Hole
                                                                                                  5. 3 W
                                                                                                  6. 12 V
                                                                                                  7. 250 mA RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $33.760
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  2:1
                                                                                                  3W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  250mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  9.2mm
                                                                                                  11.1mm
                                                                                                  21.8mm
                                                                                                  4.5V
                                                                                                  9V
                                                                                                  TMR 3 Series
                                                                                                  TMR 3-1212
                                                                                                  TRACO POWER TMR 3-1212
                                                                                                  24M8390

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Fixed
                                                                                                  4. Through Hole
                                                                                                  5. 3 W
                                                                                                  6. 12 V
                                                                                                  7. 250 mA RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $32.230
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  2:1
                                                                                                  3W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  250mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  9.2mm
                                                                                                  11.1mm
                                                                                                  21.8mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  TMR 3 Series
                                                                                                  TMR 3-2422
                                                                                                  TRACO POWER TMR 3-2422
                                                                                                  24M8395

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Through Hole
                                                                                                  4. Fixed
                                                                                                  5. 36 V
                                                                                                  6. 18 V
                                                                                                  7. 2 RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $35.560
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  2:1
                                                                                                  3W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  125mA
                                                                                                  -12V
                                                                                                  125mA
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  9.2mm
                                                                                                  11.1mm
                                                                                                  21.8mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  TMR 3 Series
                                                                                                  TMR 3-4811
                                                                                                  TRACO POWER TMR 3-4811
                                                                                                  63W4319

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Fixed
                                                                                                  4. Through Hole
                                                                                                  5. 3 W
                                                                                                  6. 5 V
                                                                                                  7. 600 mA RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $32.230
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  2:1
                                                                                                  3W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  600mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  11.1mm
                                                                                                  9.2mm
                                                                                                  21.8mm
                                                                                                  36V
                                                                                                  75V
                                                                                                  TMR 3 Series
                                                                                                  TMR 3-0523
                                                                                                  TRACO POWER TMR 3-0523
                                                                                                  24M8388

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Through Hole
                                                                                                  4. Fixed
                                                                                                  5. 9 V
                                                                                                  6. 4.5 V
                                                                                                  7. 2 RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $33.940
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  2:1
                                                                                                  3W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  100mA
                                                                                                  -15V
                                                                                                  100mA
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  9.2mm
                                                                                                  11.1mm
                                                                                                  21.8mm
                                                                                                  4.5V
                                                                                                  9V
                                                                                                  TMR 3 Series
                                                                                                  TMR 3-2412
                                                                                                  TRACO POWER TMR 3-2412
                                                                                                  24M8394

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Fixed
                                                                                                  4. Through Hole
                                                                                                  5. 3 W
                                                                                                  6. 12 V
                                                                                                  7. 250 mA RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $36.830
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  2:1
                                                                                                  3W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  250mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  9.2mm
                                                                                                  11.1mm
                                                                                                  21.8mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  TMR 3 Series
                                                                                                  TMR 3-1223
                                                                                                  TRACO POWER TMR 3-1223
                                                                                                  24M8392

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Through Hole
                                                                                                  4. Fixed
                                                                                                  5. 18 V
                                                                                                  6. 9 V
                                                                                                  7. 2 RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $35.560
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  2:1
                                                                                                  3W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  100mA
                                                                                                  -15V
                                                                                                  100mA
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  9.2mm
                                                                                                  11.1mm
                                                                                                  21.8mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  TMR 3 Series
                                                                                                  TMR 3-0521
                                                                                                  TRACO POWER TMR 3-0521
                                                                                                  63W4307

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Through Hole
                                                                                                  4. Fixed
                                                                                                  5. 9 V
                                                                                                  6. 4.5 V
                                                                                                  7. 2 RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $33.940
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  2:1
                                                                                                  3W
                                                                                                  2 Output
                                                                                                  5V
                                                                                                  300mA
                                                                                                  -5V
                                                                                                  300mA
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  11.1mm
                                                                                                  9.2mm
                                                                                                  21.8mm
                                                                                                  4.5V
                                                                                                  9V
                                                                                                  TMR 3 Series
                                                                                                  TMR 3-2413
                                                                                                  TRACO POWER TMR 3-2413
                                                                                                  63W4314

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Fixed
                                                                                                  4. Through Hole
                                                                                                  5. 3 W
                                                                                                  6. 15 V
                                                                                                  7. 200 mA RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $32.230
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  2:1
                                                                                                  3W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  200mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  11.1mm
                                                                                                  9.2mm
                                                                                                  21.8mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  TMR 3 Series
                                                                                                  TMR 3-0511
                                                                                                  TRACO POWER TMR 3-0511
                                                                                                  24M8385

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Fixed
                                                                                                  4. Through Hole
                                                                                                  5. 3 W
                                                                                                  6. 5 V
                                                                                                  7. 600 mA RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $32.230
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  2:1
                                                                                                  3W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  600mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  9.2mm
                                                                                                  11.1mm
                                                                                                  21.8mm
                                                                                                  4.5V
                                                                                                  9V
                                                                                                  TMR 3 Series
                                                                                                  TMR 3-0522
                                                                                                  TRACO POWER TMR 3-0522
                                                                                                  24M8387

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Through Hole
                                                                                                  4. Fixed
                                                                                                  5. 9 V
                                                                                                  6. 4.5 V
                                                                                                  7. 2 RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $33.940
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  2:1
                                                                                                  3W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  125mA
                                                                                                  -12V
                                                                                                  125mA
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  9.2mm
                                                                                                  11.1mm
                                                                                                  21.8mm
                                                                                                  4.5V
                                                                                                  9V
                                                                                                  TMR 3 Series
                                                                                                  TMR 3-2423
                                                                                                  TRACO POWER TMR 3-2423
                                                                                                  24M8396

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Through Hole
                                                                                                  4. Fixed
                                                                                                  5. 36 V
                                                                                                  6. 18 V
                                                                                                  7. 2 RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $35.560
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  2:1
                                                                                                  3W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  100mA
                                                                                                  -15V
                                                                                                  100mA
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  9.2mm
                                                                                                  11.1mm
                                                                                                  21.8mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  TMR 3 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-16 of 16 items
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
                                                                                                  Corporate Responsibility