TMR 3WIR Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $32.340 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR Series | ||||
TRACO POWER | Each | 1+ $35.740 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | ||||
TRACO POWER | Each | 1+ $35.740 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | ||||
TRACO POWER | Each | 1+ $32.340 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR Series | ||||
TRACO POWER | Each | 1+ $34.160 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR Series | ||||
TRACO POWER | Each | 1+ $34.160 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR Series | ||||
TRACO POWER | Each | 1+ $35.740 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | ||||
TRACO POWER | Each | 1+ $32.340 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR Series | ||||
TRACO POWER | Each | 1+ $35.740 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | ||||
TRACO POWER | Each | 1+ $32.340 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR Series |