2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. TMR 4 Series Isolated Through Hole DC / DC Converters

                                                                                                  TMR 4 Series Isolated Through Hole DC / DC Converters:

                                                                                                  5 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 2
                                                                                                  Output Regulation
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  TMR 4-1215
                                                                                                  TRACO POWER TMR 4-1215
                                                                                                  30AJ8807

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 24V
                                                                                                  3. 0.166A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $20.640
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  2:1
                                                                                                  4W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  166mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  9.3mm
                                                                                                  11.2mm
                                                                                                  21.8mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  TMR 4 Series
                                                                                                  TMR 4-2415
                                                                                                  TRACO POWER TMR 4-2415
                                                                                                  30AJ8816

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 24V
                                                                                                  3. 0.166A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $20.640
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  2:1
                                                                                                  4W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  166mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  9.3mm
                                                                                                  11.2mm
                                                                                                  21.8mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  TMR 4 Series
                                                                                                  TMR 4-1212
                                                                                                  TRACO POWER TMR 4-1212
                                                                                                  30AJ8805

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V
                                                                                                  3. 0.333A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $20.640
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  2:1
                                                                                                  4W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  333mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  9.3mm
                                                                                                  11.2mm
                                                                                                  21.8mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  TMR 4 Series
                                                                                                  TMR 4-2423
                                                                                                  TRACO POWER TMR 4-2423
                                                                                                  30AJ8820

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 2 O/P
                                                                                                  3. 4W ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $22.030
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  2:1
                                                                                                  4W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  133mA
                                                                                                  -15V
                                                                                                  133mA
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  9.3mm
                                                                                                  11.2mm
                                                                                                  21.8mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  TMR 4 Series
                                                                                                  TMR 4-1211
                                                                                                  TRACO POWER TMR 4-1211
                                                                                                  30AJ8804

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 5V
                                                                                                  3. 0.8A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $20.640
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  2:1
                                                                                                  4W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  800mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  9.3mm
                                                                                                  11.2mm
                                                                                                  21.8mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  TMR 4 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-5 of 5 items
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
                                                                                                  ESG