TRI 15 Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $84.970 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | Regulated | 4.2kV | 12V | Fixed | 25.4mm | - | 12mm | 50.8mm | 9V | 18V | TRI 15 Series | ||||
Each | 1+ $95.200 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | Regulated | 4.2kV | 24V | Fixed | 25.4mm | Through Hole | 12mm | 50.8mm | 18V | 36V | TRI 15 Series | |||||
Each | 1+ $87.270 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 3A | Regulated | 4.2kV | 48V | Fixed | 25.4mm | Through Hole | 12mm | 50.8mm | 36V | 75V | TRI 15 Series |