11 Product Results Found for "led"
Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics Mexico. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Murata Power Solutions, Xp Power & Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 25+ $14.370 50+ $14.030 100+ $13.370 250+ $12.560 | Min: 25 / Mult: 25 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 1kV | 24V | - | Fixed | 7.5mm | Through Hole | 10mm | 19.5mm | 21.6V | 26.4V | ||||
Each | 10+ $12.010 25+ $11.570 100+ $10.880 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 7.62mm | Through Hole | 11mm | 17mm | 18V | 36V | |||||
Each | 25+ $6.750 50+ $6.630 100+ $6.400 | Min: 42 / Mult: 42 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1kV | 24V | - | Fixed | 6mm | Through Hole | 10mm | 11.5mm | 21.6V | 26.4V | |||||
Each | 25+ $8.950 50+ $8.740 100+ $8.330 250+ $7.830 | Min: 25 / Mult: 25 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 100mA | - | - | Regulated | 1kV | 12V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 11.4V | 12.6V | |||||
Each | 10+ $29.770 25+ $29.460 50+ $28.770 100+ $27.410 250+ $25.760 | Min: 15 / Mult: 15 | Medical | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 5.2kV | 12V | - | Fixed | 20mm | Through Hole | 10.75mm | 32mm | 9V | 36V | |||||
Each | 10+ $24.980 25+ $24.040 100+ $22.620 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 12V | - | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 9V | 18V | |||||
Each | 10+ $29.770 25+ $29.460 50+ $28.770 100+ $27.410 250+ $25.760 | Min: 15 / Mult: 15 | Medical | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 5.2kV | 12V | - | Fixed | 20mm | Through Hole | 10.75mm | 32mm | 9V | 36V | |||||
Each | 10+ $26.170 25+ $25.180 100+ $23.700 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 18V | 36V | |||||
Each | 10+ $29.770 25+ $29.460 50+ $28.770 100+ $27.410 250+ $25.760 | Min: 15 / Mult: 15 | - | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 5.2kV | 12V | - | Fixed | 20mm | Through Hole | 10.75mm | 32mm | 9V | 36V | |||||
Each | 25+ $3.250 50+ $3.180 100+ $3.030 250+ $2.840 500+ $2.660 More Pricing... | Min: 40 / Mult: 40 | ITE | SIP | 1:1 | 750mW | 1 Output | 12V | 63mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 6mm | Through Hole | 7.46mm | 11.48mm | 4.5V | 5.5V | |||||
Each | Pricing is unavailable. Please contact customer services. | ITE | DIP | 2:1 | 15W | 1 Output | 12.1V | 1.3A | - | - | - | 1.5kV | 24V | UL | Fixed | 25mm | Through Hole | 10mm | 50mm | 18V | 36V |