2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. Results

                                                                                                  5 Product Results Found for "rkze"

                                                                                                  Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics Mexico. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Recom Power
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 2
                                                                                                  Output Regulation
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  DC / DC Converter Mounting
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  No Filter(s) Applied
                                                                                                  0 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  RKZE-0505S
                                                                                                  RECOM POWER RKZE-0505S
                                                                                                  62AC9658

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. SIP
                                                                                                  4. 1:1
                                                                                                  5. 2 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  25+
                                                                                                  $7.070
                                                                                                  50+
                                                                                                  $7.050
                                                                                                  100+
                                                                                                  $7.020
                                                                                                  250+
                                                                                                  $6.790
                                                                                                  Min: 25 / Mult: 25
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  2W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  400mA
                                                                                                  -
                                                                                                  -
                                                                                                  Unregulated
                                                                                                  3kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  7.05mm
                                                                                                  Through Hole
                                                                                                  10.2mm
                                                                                                  19.65mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  RKZE Series
                                                                                                  RKZE-1212D
                                                                                                  RECOM POWER RKZE-1212D
                                                                                                  62AC9694

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. SIP
                                                                                                  4. 1:1
                                                                                                  5. 2 W
                                                                                                  6. 2 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  25+
                                                                                                  $7.350
                                                                                                  50+
                                                                                                  $7.230
                                                                                                  100+
                                                                                                  $7.090
                                                                                                  250+
                                                                                                  $6.840
                                                                                                  Min: 25 / Mult: 25
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  2W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  84mA
                                                                                                  -12V
                                                                                                  84mA
                                                                                                  Unregulated
                                                                                                  3kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  7.05mm
                                                                                                  Through Hole
                                                                                                  10.2mm
                                                                                                  19.65mm
                                                                                                  10.8V
                                                                                                  13.2V
                                                                                                  RKZE Series
                                                                                                  RKZE-0505S/H
                                                                                                  RECOM POWER RKZE-0505S/H
                                                                                                  62AC9659

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. SIP
                                                                                                  4. 1:1
                                                                                                  5. 2 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  25+
                                                                                                  $7.840
                                                                                                  50+
                                                                                                  $7.760
                                                                                                  100+
                                                                                                  $7.690
                                                                                                  250+
                                                                                                  $7.240
                                                                                                  Min: 25 / Mult: 25
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  2W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  400mA
                                                                                                  -
                                                                                                  -
                                                                                                  Unregulated
                                                                                                  4kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  7.05mm
                                                                                                  Through Hole
                                                                                                  10.2mm
                                                                                                  19.65mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  RKZE Series
                                                                                                  RKZE-0505S/P
                                                                                                  RECOM POWER RKZE-0505S/P
                                                                                                  62AC9661

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. SIP
                                                                                                  4. 1:1
                                                                                                  5. 2 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  25+
                                                                                                  $7.840
                                                                                                  50+
                                                                                                  $7.770
                                                                                                  100+
                                                                                                  $7.700
                                                                                                  250+
                                                                                                  $7.440
                                                                                                  Min: 25 / Mult: 25
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  2W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  400mA
                                                                                                  -
                                                                                                  -
                                                                                                  Unregulated
                                                                                                  3kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  7.05mm
                                                                                                  Through Hole
                                                                                                  10.2mm
                                                                                                  19.65mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  RKZE Series
                                                                                                  RKZE-0505D
                                                                                                  RECOM POWER RKZE-0505D
                                                                                                  62AC9654

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. SIP
                                                                                                  4. 1:1
                                                                                                  5. 2 W
                                                                                                  6. 2 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  25+
                                                                                                  $7.640
                                                                                                  50+
                                                                                                  $7.470
                                                                                                  100+
                                                                                                  $7.300
                                                                                                  250+
                                                                                                  $7.020
                                                                                                  Min: 25 / Mult: 25
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  2W
                                                                                                  2 Output
                                                                                                  5V
                                                                                                  200mA
                                                                                                  -5V
                                                                                                  200mA
                                                                                                  Unregulated
                                                                                                  3kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  7.05mm
                                                                                                  Through Hole
                                                                                                  10.2mm
                                                                                                  19.65mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  RKZE Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-5 of 5 items
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
                                                                                                  Corporate Responsibility