Isolated Through Hole DC / DC Converters:

24 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32AK7977

RoHS

Each
1+
$4.240
Min: 1476 / Mult: 1476
ITE
SIP
1W
1 Output
3.3V
303mA
1kV
5V
Fixed
0.24"
0.402"
0.46"
4.5V
5.5V
EPM6-1V Series
32AK7987

RoHS

Each
100+
$4.830
Min: 1476 / Mult: 1476
ITE
SIP
1W
1 Output
5V
200mA
1kV
12V
Fixed
0.24"
0.402"
0.46"
10.8V
13.2V
EPM6-1V Series
32AK7986

RoHS

Each
100+
$4.830
Min: 1476 / Mult: 1476
ITE
SIP
1W
1 Output
5V
200mA
2kV
12V
Fixed
0.24"
0.402"
0.46"
10.8V
13.2V
EPM6-1V Series
32AK7988

RoHS

Each
250+
$4.570
Min: 1476 / Mult: 1476
ITE
SIP
1W
1 Output
12V
84mA
2kV
12V
Fixed
0.24"
0.402"
0.46"
10.8V
13.2V
EPM6-1V Series
32AK8007

RoHS

Each
250+
$3.920
Min: 1476 / Mult: 1476
ITE
SIP
1W
1 Output
15V
67mA
1kV
24V
Fixed
0.24"
0.402"
0.46"
21.6V
26.4V
EPM6-1V Series
32AK7973

RoHS

Each
250+
$4.570
Min: 1476 / Mult: 1476
ITE
SIP
1W
1 Output
12V
84mA
1kV
5V
Fixed
0.24"
0.402"
0.46"
4.5V
5.5V
EPM6-1V Series
32AK8004

RoHS

Each
1+
$4.240
Min: 1476 / Mult: 1476
ITE
SIP
1W
1 Output
12V
84mA
2kV
24V
Fixed
0.24"
0.402"
0.46"
21.6V
26.4V
EPM6-1V Series
32AK7992

RoHS

Each
1+
$4.240
Min: 1476 / Mult: 1476
ITE
SIP
1W
1 Output
3.3V
303mA
2kV
12V
Fixed
0.24"
0.402"
0.46"
10.8V
13.2V
EPM6-1V Series
32AK7993

RoHS

Each
250+
$3.920
Min: 1476 / Mult: 1476
ITE
SIP
1W
1 Output
3.3V
303mA
1kV
12V
Fixed
0.24"
0.402"
0.46"
10.8V
13.2V
EPM6-1V Series
32AK8003

RoHS

Each
1+
$4.240
Min: 1476 / Mult: 1476
ITE
SIP
1W
1 Output
5V
200mA
1kV
24V
Fixed
0.24"
0.402"
0.46"
21.6V
26.4V
EPM6-1V Series
32AK7990

RoHS

Each
1+
$4.240
Min: 1476 / Mult: 1476
ITE
SIP
1W
1 Output
15V
67mA
2kV
12V
Fixed
0.24"
0.402"
0.46"
10.8V
13.2V
EPM6-1V Series
32AK7975

RoHS

Each
250+
$3.920
Min: 1476 / Mult: 1476
ITE
SIP
1W
1 Output
15V
67mA
1kV
5V
Fixed
0.24"
0.402"
0.46"
4.5V
5.5V
EPM6-1V Series
32AK7972

RoHS

Each
250+
$4.570
Min: 1476 / Mult: 1476
ITE
SIP
1W
1 Output
12V
84mA
2kV
5V
Fixed
0.24"
0.402"
0.46"
4.5V
5.5V
EPM6-1V Series
32AK7971

RoHS

Each
100+
$4.830
Min: 1476 / Mult: 1476
ITE
SIP
1W
1 Output
5V
200mA
1kV
5V
Fixed
0.24"
0.402"
0.46"
4.5V
5.5V
EPM6-1V Series
32AK7989

RoHS

Each
1+
$4.240
Min: 1476 / Mult: 1476
ITE
SIP
1W
1 Output
12V
84mA
1kV
12V
Fixed
0.24"
0.402"
0.46"
10.8V
13.2V
EPM6-1V Series
32AK7991

RoHS

Each
1+
$4.240
Min: 1476 / Mult: 1476
ITE
SIP
1W
1 Output
15V
67mA
1kV
12V
Fixed
0.24"
0.402"
0.46"
10.8V
13.2V
EPM6-1V Series
32AK7976

RoHS

Each
250+
$3.920
Min: 1476 / Mult: 1476
ITE
SIP
1W
1 Output
3.3V
303mA
2kV
5V
Fixed
0.24"
0.402"
0.46"
4.5V
5.5V
EPM6-1V Series
32AK8008

RoHS

Each
1+
$4.240
Min: 1476 / Mult: 1476
ITE
SIP
1W
1 Output
3.3V
303mA
2kV
24V
Fixed
0.24"
0.402"
0.46"
21.6V
26.4V
EPM6-1V Series
32AK8006

RoHS

Each
250+
$3.920
Min: 1476 / Mult: 1476
ITE
SIP
1W
1 Output
15V
67mA
2kV
24V
Fixed
0.24"
0.402"
0.46"
21.6V
26.4V
EPM6-1V Series
32AK7970

RoHS

Each
250+
$4.570
Min: 1476 / Mult: 1476
ITE
SIP
1W
1 Output
5V
200mA
2kV
5V
Fixed
0.24"
0.402"
0.46"
4.5V
5.5V
EPM6-1V Series
32AK8002

RoHS

Each
1+
$4.240
Min: 1476 / Mult: 1476
ITE
SIP
1W
1 Output
5V
200mA
2kV
24V
Fixed
0.24"
0.402"
0.46"
21.6V
26.4V
EPM6-1V Series
32AK8005

RoHS

Each
250+
$4.570
Min: 1476 / Mult: 1476
ITE
SIP
1W
1 Output
12V
84mA
1kV
24V
Fixed
0.24"
0.402"
0.46"
21.6V
26.4V
EPM6-1V Series
32AK7974

RoHS

Each
250+
$3.920
Min: 1476 / Mult: 1476
ITE
SIP
1W
1 Output
15V
67mA
2kV
5V
Fixed
0.24"
0.402"
0.46"
4.5V
5.5V
EPM6-1V Series
32AK8009

RoHS

Each
250+
$3.920
Min: 1476 / Mult: 1476
ITE
SIP
1W
1 Output
3.3V
303mA
1kV
24V
Fixed
0.24"
0.402"
0.46"
21.6V
26.4V
EPM6-1V Series
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER