Isolated Through Hole DC / DC Converters:

13 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K2321

RoHS

Each
1+
$9.230
5+
$8.980
10+
$8.740
50+
$8.390
100+
$7.890
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
Fixed
10.14mm
-
6.86mm
12.7mm
4.5V
5.5V
IE Series
38K2323

RoHS

Each
1+
$7.940
5+
$7.730
10+
$7.520
50+
$7.220
100+
$6.790
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
1 Output
12V
84mA
Unregulated
1kV
5V
Fixed
10.14mm
-
6.86mm
12.7mm
4.5V
5.5V
IE Series
38K2329

RoHS

Each
1+
$7.840
5+
$7.620
10+
$7.400
50+
$7.110
100+
$6.670
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
1 Output
12V
84mA
Unregulated
1kV
12V
Fixed
10.14mm
-
6.86mm
12.7mm
10.8V
13.2V
IE Series
81Y6257

RoHS

Each
1+
$10.600
5+
$9.350
10+
$7.860
50+
$7.110
100+
$6.990
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
1 Output
3.3V
300mA
Unregulated
1kV
24V
Fixed
10.14mm
-
6.86mm
12.7mm
21.6V
26.4V
IE Series
04R8554

RoHS

Each
25+
$5.840
100+
$5.500
Min: 40 / Mult: 40
ITE
DIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
24V
Fixed
10.14mm
Through Hole
6.86mm
12.7mm
21.6V
26.4V
IE Series
81Y6238

RoHS

Each
1+
$7.940
5+
$7.730
10+
$7.520
50+
$7.220
100+
$6.790
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
3.3V
Fixed
10.14mm
-
6.86mm
12.7mm
2.97V
3.63V
IE Series
04R8551

RoHS

Each
25+
$5.840
100+
$5.500
Min: 40 / Mult: 40
ITE
DIP
1:1
1W
1 Output
15V
66mA
Unregulated
1kV
5V
Fixed
10.14mm
Through Hole
6.86mm
12.7mm
4.5V
5.5V
IE Series
04R8555

RoHS

Each
25+
$5.840
100+
$5.500
Min: 40 / Mult: 40
ITE
DIP
1:1
1W
1 Output
12V
24mA
Unregulated
1kV
24V
Fixed
10.14mm
Through Hole
6.86mm
12.7mm
21.6V
26.4V
IE Series
04R8552

RoHS

Each
25+
$5.840
100+
$5.500
Min: 40 / Mult: 40
ITE
DIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
12V
Fixed
10.14mm
Through Hole
6.86mm
12.7mm
10.8V
13.2V
IE Series
81Y6240

RoHS

Each
1+
$7.940
5+
$7.730
10+
$7.520
50+
$7.220
100+
$6.790
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
1 Output
9V
111mA
Unregulated
1kV
3.3V
Fixed
10.14mm
-
6.86mm
12.7mm
2.97V
3.63V
IE Series
81Y6250

RoHS

Each
1+
$10.600
5+
$9.350
10+
$7.860
50+
$7.110
100+
$6.990
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
1 Output
3.3V
300mA
Unregulated
1kV
12V
Fixed
10.14mm
-
6.86mm
12.7mm
10.8V
13.2V
IE Series
81Y6242

RoHS

Each
1+
$10.390
5+
$9.170
10+
$7.710
50+
$6.970
100+
$6.840
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
1 Output
15V
66mA
Unregulated
1kV
3.3V
Fixed
10.14mm
-
6.86mm
12.7mm
2.97V
3.63V
IE Series
78AK6121

RoHS

Each
1+
$16.550
5+
$15.650
10+
$14.840
50+
$14.120
100+
$13.480
Min: 1 / Mult: 1
-
DIP
-
1W
1 Output
15V
66mA
Unregulated
1kV
24V
Fixed
10.14mm
-
6.86mm
12.7mm
-
-
IE Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER