Isolated Through Hole DC / DC Converters:

9 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AK2351

RoHS

Each
1+
$6.380
10+
$5.790
25+
$5.490
50+
$5.490
Min: 1 / Mult: 1
-
DIP
1W
1 Output
15V
67mA
Unregulated
1.5kV
12V
Fixed, Adjustable
10.2mm
8mm
12.7mm
10.8V
13.2V
TDU 1 Series
27AM4812

RoHS

Each
1+
$11.970
10+
$11.200
Min: 1 / Mult: 1
Industrial
SIP
3W
1 Output
5V
600mA
Unregulated
3kV
5V
Fixed
10.2mm
7.5mm
19.6mm
4.5V
5.5V
SPU03 Series
65AK2348

RoHS

Each
1+
$7.680
10+
$6.990
25+
$6.600
50+
$6.600
100+
$6.600
Min: 1 / Mult: 1
-
DIP
1W
1 Output
15V
67mA
Unregulated
1.5kV
5V
Fixed, Adjustable
10.2mm
8mm
12.7mm
4.5V
5.5V
TDU 1 Series
65AK2347

RoHS

Each
1+
$7.230
10+
$6.580
25+
$6.210
50+
$6.210
Min: 1 / Mult: 1
-
DIP
1W
1 Output
12V
84mA
Unregulated
1.5kV
5V
Fixed, Adjustable
10.2mm
8mm
12.7mm
4.5V
5.5V
TDU 1 Series
65AK2352

RoHS

Each
1+
$6.380
10+
$5.790
25+
$5.490
50+
$5.490
Min: 1 / Mult: 1
-
DIP
1W
1 Output
5V
200mA
Unregulated
1.5kV
24V
Fixed, Adjustable
10.2mm
8mm
12.7mm
21.6V
26.4V
TDU 1 Series
65AK2349

RoHS

Each
1+
$6.480
10+
$5.890
25+
$5.590
50+
$5.590
100+
$5.590
Min: 1 / Mult: 1
-
DIP
1W
1 Output
5V
200mA
Unregulated
1.5kV
12V
Fixed, Adjustable
10.2mm
8mm
12.7mm
10.8V
13.2V
TDU 1 Series
65AK2353

RoHS

Each
1+
$6.490
10+
$5.920
25+
$5.590
50+
$5.590
Min: 1 / Mult: 1
-
DIP
1W
1 Output
12V
84mA
Unregulated
1.5kV
24V
Fixed, Adjustable
10.2mm
8mm
12.7mm
21.6V
26.4V
TDU 1 Series
65AK2354

RoHS

Each
1+
$7.510
10+
$6.840
25+
$6.460
50+
$6.460
100+
$6.460
Min: 1 / Mult: 1
-
DIP
1W
1 Output
15V
67mA
Unregulated
1.5kV
24V
Fixed, Adjustable
10.2mm
8mm
12.7mm
21.6V
26.4V
TDU 1 Series
65AK2346

RoHS

Each
1+
$7.380
10+
$6.710
25+
$6.350
50+
$6.350
100+
$6.350
Min: 1 / Mult: 1
-
DIP
1W
1 Output
5V
200mA
Unregulated
1.5kV
5V
Fixed, Adjustable
10.2mm
8mm
12.7mm
4.5V
5.5V
TDU 1 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER