Isolated Through Hole DC / DC Converters:

10 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63W4316

RoHS

Each
1+
$27.990
10+
$24.840
25+
$23.430
50+
$23.430
100+
$23.430
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
24V
Fixed
11.1mm
9.2mm
21.8mm
18V
36V
TMR 3 Series
63W4319

RoHS

Each
1+
$26.620
10+
$23.590
25+
$22.250
50+
$22.250
100+
$22.250
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
48V
Fixed
11.1mm
9.2mm
21.8mm
36V
75V
TMR 3 Series
63W4307

RoHS

Each
1+
$27.990
10+
$21.500
25+
$20.310
50+
$20.310
100+
$20.310
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
5V
Fixed
11.1mm
9.2mm
21.8mm
4.5V
9V
TMR 3 Series
63W4314

RoHS

Each
1+
$26.620
10+
$23.590
25+
$22.250
50+
$22.250
100+
$22.250
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
24V
Fixed
11.1mm
9.2mm
21.8mm
18V
36V
TMR 3 Series
63W4313

RoHS

Each
1+
$28.520
10+
$25.270
25+
$23.830
50+
$23.830
100+
$23.830
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
24V
Fixed
11.1mm
9.2mm
21.8mm
18V
36V
TMR 3 Series
29AM7288

RoHS

Each
1+
$21.110
10+
$20.280
25+
$18.990
50+
$17.630
100+
$15.750
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
SIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
Fixed
11.1mm
9.2mm
21.8mm
9V
36V
SPBW03 Series
29AM7290

RoHS

Each
1+
$23.490
10+
$22.570
25+
$21.130
50+
$19.620
100+
$17.530
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
SIP
4:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
24V
Fixed
11.1mm
9.2mm
21.8mm
9V
36V
SPBW06 Series
29AM7287

RoHS

Each
1+
$16.120
10+
$15.420
25+
$14.310
50+
$13.150
100+
$11.540
More Pricing...
Min: 1 / Mult: 1
Industrial
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
-
Fixed
11.1mm
7.75mm
17.4mm
36V
75V
SPA01 Series
29AM7289

RoHS

Each
1+
$23.490
10+
$22.570
25+
$21.130
50+
$19.620
100+
$17.530
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
SIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
24V
Fixed
11.1mm
9.2mm
21.8mm
9V
36V
SPBW06 Series
29AM7291

RoHS

Each
1+
$23.490
10+
$22.570
25+
$21.130
50+
$19.620
100+
$17.530
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
SIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
48V
Fixed
11.1mm
9.2mm
21.8mm
18V
75V
SPBW06 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER