Isolated Through Hole DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AC8654

RoHS

Each
1+
$410.040
5+
$398.440
10+
$386.830
25+
$371.350
100+
$348.140
Min: 1 / Mult: 1
Railway
Full Brick
4:1
600W
1 Output
24V
25A
Regulated
2.25kV
110V
cUL60950-1, EN50155
Fixed
116.8mm
Through Hole
12.7mm
61mm
43V
160V
RDH600 Series
50AC8653

RoHS

Each
1+
$410.040
5+
$398.440
10+
$386.830
25+
$371.350
100+
$348.140
Min: 1 / Mult: 1
Railway
Full Brick
4:1
600W
1 Output
12V
50A
Regulated
2.25kV
110V
cUL60950-1, EN50155
Fixed
116.8mm
Through Hole
12.7mm
61mm
43V
160V
RDH600 Series
50AC8656

RoHS

Each
1+
$410.040
5+
$398.440
10+
$386.830
25+
$371.350
100+
$348.140
Min: 1 / Mult: 1
Railway
Full Brick
4:1
600W
1 Output
48V
12.5A
Regulated
2.25kV
110V
cUL60950-1, EN50155
Fixed
116.8mm
Through Hole
12.7mm
61mm
43V
160V
RDH600 Series
50AC8655

RoHS

Each
1+
$410.040
5+
$398.440
10+
$386.830
25+
$371.350
100+
$348.140
Min: 1 / Mult: 1
Railway
Full Brick
4:1
600W
1 Output
28V
21.4A
Regulated
2.25kV
110V
cUL60950-1, EN50155
Fixed
116.8mm
Through Hole
12.7mm
61mm
43V
160V
RDH600 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER