Isolated Through Hole DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K4860

RoHS

Each
100+
$33.480
250+
$32.770
Min: 153 / Mult: 51
Medical
DIP
1:1
1.5W
1 Output
12V
125mA
8kV
12V
CSA, IEC, UL
Fixed
20.45mm
Through Hole
10.16mm
32.26mm
10.8V
13.2V
87K4853

RoHS

Each
100+
$33.480
250+
$32.770
Min: 153 / Mult: 51
ITE
DIP
1:1
1.5W
1 Output
5V
300mA
8kV
5V
CSA, IEC, UL
Fixed
20.45mm
Through Hole
10.16mm
32.26mm
4.5V
5.5V
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER