Isolated Through Hole DC / DC Converters:

113 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AH2202

RoHS

Each
1+
$142.970
Min: 1 / Mult: 1
Railway
Quarter Brick
8:1
40W
1 Output
5V
8A
-
-
-
3kV
36V
-
Fixed, Adjustable
36.8mm
-
12.7mm
57.9mm
9V
75V
TEP 40UIR Series
47AC9683

RoHS

Each
1+
$204.800
5+
$199.000
10+
$193.190
50+
$185.460
100+
$173.830
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
150W
1 Output
24V
6.3A
-
-
Regulated
2.25kV
24V
-
Fixed, Adjustable
36.8mm
-
12.7mm
57.9mm
9V
36V
QSC150 Series
69AH8121

RoHS

Date/Lot Code

Each
1+
$89.530
5+
$87.300
10+
$83.140
25+
$78.480
50+
$74.320
More Pricing...
Min: 1 / Mult: 1
Railway
Eighth Brick
4:1
120W
1 Output
12V
10A
-
-
-
2.8kV
12V
-
Fixed, Adjustable
36.8mm
-
12.7mm
61.2mm
9V
36V
IRE Series
99Y8249

RoHS

Each
1+
$130.530
5+
$126.820
10+
$123.130
50+
$118.200
100+
$110.790
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
75W
1 Output
12V
6.25A
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
36.8mm
-
12.7mm
57.9mm
9V
36V
QSB75 Series
82AH2203

RoHS

Each
1+
$142.970
Min: 1 / Mult: 1
Railway
Quarter Brick
8:1
40W
1 Output
12V
3.33A
-
-
-
3kV
36V
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
9V
75V
TEP 40UIR Series
82AH2220

RoHS

Each
1+
$164.540
Min: 1 / Mult: 1
Railway
Quarter Brick
12:1
60W
1 Output
24V
2.5A
-
-
-
3kV
110V
-
Fixed, Adjustable
36.8mm
-
12.7mm
57.9mm
14V
160V
TEP 60UIR Series
36AJ4102

RoHS

Each
1+
$131.260
5+
$127.540
10+
$123.810
50+
$118.860
100+
$111.410
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
75W
1 Output
24V
3.12A
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
36.8mm
-
12.7mm
57.9mm
9V
36V
QSB75 Series
68AJ1560

RoHS

Date/Lot Code

Each
1+
$138.680
5+
$136.190
10+
$135.750
Min: 1 / Mult: 1
ITE
Quarter Brick, DOSA
2:1
600W
1 Output
12V
50A
-
-
Regulated
2.25kV
48V
-
Fixed, Adjustable
36.8mm
-
13.21mm
58.4mm
36V
75V
DSQ Series
85AJ5245

RoHS

Each
1+
$191.370
Min: 1 / Mult: 1
Medical
DIP
4:1
60W
1 Output
5.1VDC
12A
-
-
-
5kV
48V
-
Fixed
36.8mm
-
12.7mm
57.9mm
18V
75V
THM 60WI Series
85AJ5241

RoHS

Each
1+
$173.770
Min: 1 / Mult: 1
Medical
DIP
4:1
60W
1 Output
15VDC
4A
-
-
-
5kV
24V
-
Fixed
36.8mm
-
12.7mm
57.9mm
9V
36V
THM 60WI Series
68AJ1558

RoHS

Date/Lot Code

Each
1+
$151.230
5+
$148.400
10+
$143.160
25+
$137.290
50+
$133.400
Min: 1 / Mult: 1
ITE
Quarter Brick, DOSA
2:1
600W
1 Output
12V
50A
-
-
Regulated
2.25kV
48V
-
Fixed
36.8mm
-
13.21mm
58.4mm
36V
75V
DCQ Series
85AJ5246

RoHS

Each
1+
$178.990
Min: 1 / Mult: 1
Medical
DIP
4:1
60W
1 Output
12V
5A
-
-
-
5kV
48V
-
Fixed
36.8mm
-
12.7mm
57.9mm
18V
75V
THM 60WI Series
85AJ5244

RoHS

Each
1+
$182.570
Min: 1 / Mult: 1
Medical
DIP
4:1
60W
2 Output
15VDC
2A
-15VDC
2A
-
5kV
24V
-
Fixed
36.8mm
-
12.7mm
57.9mm
9V
36V
THM 60WI Series
83AK6056

RoHS

Each
1+
$136.150
10+
$126.990
Min: 1 / Mult: 1
ITE, Industrial & Railway
Quarter Brick, Module
12:1
40W
1 Output
48V
833mA
-
-
-
3kV
110V
-
Fixed
36.8mm
-
12.7mm
57.9mm
14V
160V
RQB40W12 Series
18AM1809

RoHS

Each
1+
$158.770
10+
$150.640
25+
$148.370
50+
$147.710
100+
$147.050
Min: 1 / Mult: 1
ITE, Industrial & Railway
Quarter Brick
12:1
150W
1 Output
12V
12.5A
-
-
-
3kV
110V
-
Fixed
36.8mm
-
12.7mm
57.9mm
14V
160V
RQB150W12 Series
18AM1812

RoHS

Each
1+
$175.400
10+
$154.760
25+
$151.560
50+
$151.420
100+
$151.290
Min: 1 / Mult: 1
ITE, Industrial & Railway
Quarter Brick
12:1
150W
1 Output
54V
2.778A
-
-
-
3kV
110V
-
Fixed
36.8mm
-
12.7mm
57.9mm
14V
160V
RQB150W12 Series
83AK6050

RoHS

Each
1+
$133.360
10+
$124.190
25+
$124.120
50+
$124.070
100+
$124.010
Min: 1 / Mult: 1
ITE, Industrial & Railway
Quarter Brick, Module
3:1
150W
1 Output
24V
6.25A
-
-
-
3kV
110V
-
Fixed
36.8mm
-
12.7mm
57.9mm
60V
160V
RQB150W3 Series
83AK6055

RoHS

Each
1+
$92.780
10+
$91.880
25+
$85.600
50+
$84.300
100+
$83.000
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Railway
Quarter Brick, Module
12:1
40W
1 Output
24V
1.667A
-
-
-
3kV
110V
-
Fixed
36.8mm
-
12.7mm
57.9mm
14V
160V
RQB40W12 Series
83AK6053

RoHS

Each
1+
$98.370
10+
$86.040
25+
$84.970
50+
$84.470
100+
$83.960
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Railway
Quarter Brick, Module
12:1
40W
1 Output
5V
8A
-
-
-
3kV
110V
-
Fixed
36.8mm
-
12.7mm
57.9mm
14V
160V
RQB40W12 Series
83AK6052

RoHS

Each
1+
$199.260
10+
$183.970
Min: 1 / Mult: 1
ITE, Industrial & Railway
Quarter Brick, Module
3:1
150W
1 Output
54V
2.778A
-
-
-
3kV
110V
-
Fixed
36.8mm
-
12.7mm
57.9mm
60V
160V
RQB150W3 Series
90AK4987

RoHS

Date/Lot Code

Each
1+
$154.190
10+
$148.900
25+
$134.320
50+
$129.570
Min: 1 / Mult: 1
ITE, Industrial & Railway
Quarter Brick, DIP
8:1
75W
1 Output
24V
3.12A
-
-
-
3kV
36V
-
Fixed
36.8mm
-
12.7mm
57.9mm
9V
75V
PYQ75 Series
83AK6051

RoHS

Each
1+
$127.160
10+
$124.450
25+
$120.960
50+
$120.490
100+
$120.010
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Railway
Quarter Brick, Module
3:1
150W
1 Output
48V
3.125A
-
-
-
3kV
110V
-
Fixed
36.8mm
-
12.7mm
57.9mm
60V
160V
RQB150W3 Series
90AK4983

RoHS

Date/Lot Code

Each
1+
$148.620
10+
$143.520
25+
$129.470
50+
$124.890
Min: 1 / Mult: 1
ITE, Industrial & Railway
Quarter Brick, DIP
12:1
30W
1 Output
5V
6A
-
-
-
3kV
72V
-
Fixed
36.8mm
-
12.7mm
57.9mm
14V
160V
PYQ50 Series
90AK4986

RoHS

Date/Lot Code

Each
1+
$154.190
10+
$148.900
25+
$134.320
50+
$129.570
Min: 1 / Mult: 1
ITE, Industrial & Railway
Quarter Brick, DIP
8:1
75W
1 Output
12V
6.25A
-
-
-
3kV
36V
-
Fixed
36.8mm
-
12.7mm
57.9mm
9V
75V
PYQ75 Series
90AK4985

RoHS

Date/Lot Code

Each
1+
$148.620
10+
$143.520
25+
$129.470
50+
$124.890
Min: 1 / Mult: 1
ITE, Industrial & Railway
Quarter Brick, DIP
12:1
50W
1 Output
24V
2.1A
-
-
-
3kV
72V
-
Fixed
36.8mm
-
12.7mm
57.9mm
14V
160V
PYQ50 Series
1-25 of 113 items
of 5 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER