We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
16 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2276 RoHS | Each | 1+ $142.870 5+ $139.240 10+ $137.920 25+ $132.150 50+ $129.450 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 397.5W | 1 Output | 15V | 26.5A | 2.25kV | 24V | Fixed | 37.3mm | 12.7mm | 58.9mm | 18V | 36V | CHS400 Series | ||||
85AK2290 RoHS | Each | 1+ $194.190 5+ $174.620 10+ $162.940 25+ $143.290 50+ $129.950 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 396W | 1 Output | 12V | 33A | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | ||||
85AK2292 RoHS | Each | 1+ $154.670 5+ $147.510 10+ $138.920 25+ $133.190 | Min: 1 / Mult: 1 | ITE | DIP | 397.5W | 1 Output | 15V | 26.5A | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | ||||
85AK2280 RoHS | Each | 1+ $194.190 5+ $174.620 10+ $162.940 25+ $143.290 50+ $129.950 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 350W | 1 Output | 28V | 12.5A | 2.25kV | 24V | Fixed | 37.3mm | 12.7mm | 58.9mm | 18V | 36V | CHS400 Series | ||||
85AK2282 RoHS | Each | 1+ $194.190 5+ $174.620 10+ $162.940 25+ $143.290 50+ $129.950 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 352W | 1 Output | 32V | 11A | 2.25kV | 24V | Fixed | 37.3mm | 12.7mm | 58.9mm | 18V | 36V | CHS400 Series | ||||
85AK2307 RoHS | Each | 1+ $197.640 5+ $179.300 | Min: 1 / Mult: 1 | ITE | DIP | 702W | 1 Output | 12V | 58.5A | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS700 Series | ||||
85AK2288 RoHS | Each | 1+ $142.570 5+ $140.220 10+ $139.130 25+ $137.450 50+ $136.780 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 396W | 1 Output | 12V | 33A | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | ||||
85AK2302 RoHS | Each | 1+ $162.440 5+ $147.360 | Min: 1 / Mult: 1 | ITE | DIP | 504W | 1 Output | 12V | 42A | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS500 Series | ||||
85AK2296 RoHS | Each | 1+ $153.990 5+ $139.740 | Min: 1 / Mult: 1 | ITE | DIP | 392W | 1 Output | 28V | 14A | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | ||||
85AK2300 RoHS | Each | 1+ $151.330 5+ $137.340 | Min: 1 / Mult: 1 | ITE | DIP | 403.2W | 1 Output | 48V | 8.4A | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | ||||
85AK2286 RoHS | Each | 1+ $154.140 5+ $139.870 | Min: 1 / Mult: 1 | ITE | DIP | 400W | 1 Output | 10V | 40A | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | ||||
85AK2298 RoHS | Each | 1+ $152.410 5+ $138.310 | Min: 1 / Mult: 1 | ITE | DIP | 400W | 1 Output | 32V | 12.5A | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | ||||
85AK2278 RoHS | Each | 1+ $143.530 5+ $136.920 | Min: 1 / Mult: 1 | ITE | DIP | 348W | 1 Output | 24V | 14.5A | 2.25kV | 24V | Fixed | 37.3mm | 12.7mm | 58.9mm | 18V | 36V | CHS400 Series | ||||
85AK2294 RoHS | Each | 1+ $143.530 5+ $136.920 | Min: 1 / Mult: 1 | ITE | DIP | 396W | 1 Output | 24V | 16.5A | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | ||||
85AK2274 RoHS | Each | 1+ $145.560 5+ $140.220 10+ $139.130 25+ $137.450 50+ $136.790 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 318W | 1 Output | 12V | 26.5A | 2.25kV | 24V | Fixed | 37.3mm | 12.7mm | 58.9mm | 18V | 36V | CHS400 Series | ||||
85AK2284 RoHS | Each | 1+ $193.750 5+ $174.220 10+ $162.570 25+ $142.950 50+ $129.660 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 302.4W | 1 Output | 48V | 6.3A | 2.25kV | 24V | Fixed | 37.3mm | 12.7mm | 58.9mm | 18V | 36V | CHS400 Series |