7 Product Results Found for "automotive"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+ $15.900 50+ $14.850 100+ $14.470 | ITE | 1 Output | 7.5W | 15V | Fixed | 500mA | Through Hole | 20V | 72V | ||||||
Each | 25+ $15.510 50+ $14.700 100+ $14.330 | ITE | 1 Output | 2.5W | 5V | Fixed | 500mA | Through Hole | 9V | 72V | ||||||
Each | 25+ $14.990 50+ $14.520 | ITE | 1 Output | 1.65W | 3.3V | Fixed | 500mA | Through Hole | 9V | 72V | ||||||
Each | 25+ $15.240 50+ $14.940 | ITE | 1 Output | 6W | 12V | Fixed | 500mA | Through Hole | 17V | 72V | ||||||
Each | 25+ $17.210 50+ $16.840 100+ $16.680 | ITE | 1 Output | 7.2W | 24V | Fixed | 300mA | Through Hole | 36V | 72V | ||||||
Each | 25+ $15.220 50+ $14.890 | ITE | 1 Output | 2.5W | 5V | Fixed | 500mA | Through Hole | 9V | 72V | ||||||
Each | 25+ $16.240 50+ $15.810 100+ $15.410 | ITE | 1 Output | 6W | 12V | Fixed | 500mA | Through Hole | 17V | 72V | ||||||