1:1 Miscellaneous Isolated DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $30.480 5+ $27.490 10+ $26.600 25+ $26.000 50+ $25.400 | ITE | SIP | 2:1 | 6W | 1 Output | 15V | 400mA | Regulated | 1.6kV | 5V | Fixed | 9.1mm | 11.2mm | 21.8mm | 4.5V | 9V | TMR 6 Series | ||||||
63W4309 RoHS | Each | 1+ $32.000 5+ $28.870 10+ $27.930 25+ $27.300 50+ $26.670 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | Regulated | 1.6kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | |||||
97K6614 RoHS | MURATA POWER SOLUTIONS | Each | 1+ $8.240 5+ $8.140 10+ $8.030 25+ $7.940 50+ $7.780 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMV Series | ||||
47AC2115 RoHS | TRACO POWER | Each | 1+ $19.020 25+ $17.880 50+ $17.120 | ITE | - | 2:1 | 1W | 1 Output | 12V | 90mA | Regulated | 1.6kV | 48V | Fixed | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | ||||
90Y8692 RoHS | TRACO POWER | Each | 1+ $37.160 5+ $33.520 10+ $32.430 25+ $31.690 50+ $30.970 | ITE | DIP | 4:1 | 5W | 1 Output | 24V | 210mA | Regulated | 1.6kV | 24V | Fixed | 13.2mm | 10.2mm | 9.1mm | 9V | 36V | TDN 5WI Series | ||||
82AC3639 RoHS | TRACO POWER | Each | 1+ $10.730 5+ $9.670 10+ $9.360 25+ $9.140 50+ $8.940 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Semi-regulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TRV 1 Series | ||||
44AC3037 RoHS | TRACO POWER | Each | 1+ $24.790 | ITE | DIP | 4:1 | 1W | 1 Output | 15V | 70mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | ||||
82AC3541 RoHS | TRACO POWER | Each | 1+ $30.960 25+ $28.700 50+ $26.920 100+ $26.140 250+ $25.350 | Railway | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | ||||
56AC6818 RoHS | TRACO POWER | Each | 1+ $12.530 5+ $11.300 10+ $10.930 25+ $10.680 50+ $10.440 | ITE | SIP | 3:1 | 2W | 1 Output | 3.3V | 500mA | Regulated | 1.6kV | 9V | Fixed | 9.1mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 2 Series | ||||
63AC9448 RoHS | ARTESYN EMBEDDED TECHNOLOGIES | Each | 1+ $63.840 5+ $62.110 10+ $59.610 25+ $58.440 50+ $54.370 More Pricing... | Railway | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | ERM10 Series | ||||
82AC3724 RoHS | TRACO POWER | Each | 1+ $73.050 5+ $65.890 10+ $63.740 25+ $62.310 50+ $60.880 | ITE | DIP | 4:1 | 5W | 1 Output | 15V | 333mA | Regulated | 1.6kV | 24V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 9V | 36V | TVN 5WI Series | ||||