We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Half Brick, DIP Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90AK4982 RoHS | Each | 1+ $273.770 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 24V | 8.4A | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14V | 160V | PYH200 Series | ||||
TRACO POWER | Each | 1+ $220.600 10+ $166.900 25+ $157.030 50+ $157.030 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 5V | 30A | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | ||||
TRACO POWER | Each | 1+ $214.090 10+ $161.970 25+ $152.390 50+ $152.390 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 48V | 3.2A | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | ||||
TRACO POWER | Each | 1+ $184.510 10+ $166.740 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 15V | 10A | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | ||||
TRACO POWER | Each | 1+ $224.160 10+ $202.280 25+ $189.830 50+ $189.830 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 12V | 12.5A | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | ||||
TRACO POWER | Each | 1+ $266.060 10+ $240.090 25+ $225.330 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 48V | 4.2A | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 200UIR Series | ||||
69AK0074 RoHS | TRACO POWER | Each | 1+ $254.830 10+ $192.710 25+ $181.320 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 12V | 16.8A | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 200UIR Series | |||
TRACO POWER | Each | 1+ $225.260 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 5V | 40A | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 200UIR Series | ||||
90AK4981 RoHS | Each | 1+ $281.670 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 12V | 16.7A | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14V | 160V | PYH200 Series |