Need more?
Quantity | Price |
---|---|
1+ | $310.030 |
Product Information
Product Overview
TIB 240-124BCMU is a TIB-BCMU series battery controller module. It turns an existing AC/DC power converter into a fully-fledged uninterruptible power supply solution. The integrated microprocessor-powered battery management system ensures that the connected lead-acid battery is always fully charged. Periodic impedance measurements are performed to alert the user in case of a rare battery failure or an accidental disconnection. During battery backup operation, the internal DC/DC power conversion stage keeps the output voltage constant. An internal EN 55032 class B EMI filter ensures the highest output voltage quality. This comes with industry-standard EN/IEC/UL 61010-1 certification for measurement, laboratory, and control equipment as well as EN 62040-1 certification for uninterruptible power supplies, making it a first choice for demanding applications. Protection against short circuits, reverse polarity, overload, deep discharge protection.
- Input voltage range from 24 to 28.5VDC, output voltage is 24VDC (battery mode)
- Maximum output current is 10A, maximum output power is 240W, efficiency is 96% typ. (battery mode)
- Compact metal enclosure with DIN-rail mount
- For use with 24V lead-acid batteries
- Constant output voltage, class I: connection to PE protection class
- Integrated EN 55011 class B EMI filter, PD 2 pollution degree
- Battery OK, input OK, output OK signals, isolation test voltage is 500VDC (input to case or PE, 60s)
- Operating temperature range from 0°C to +60°C (no derating)
- Aluminum (chassis)/stainless steel (cover) housing material, screw terminal connection type
Technical Specifications
ITE & Laboratory Equipment
-
DIN Rail
No SVHC (14-Jun-2023)
24V
24V
TIB-BCMU Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate