ALPHAWIRE
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
                                                                                                  2. Power Supplies
                                                                                                  3. UPS - Uninterruptible Power Supplies
                                                                                                  Print Page

                                                                                                  SKN625

                                                                                                  Uninterruptible Power Supply (UPS), ITE, 6 Outlets, 625VA / 375W, 150 V, 120 VAC, 2 min

                                                                                                  SUPERIOR ELECTRIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SUPERIOR ELECTRIC SKN625
                                                                                                  ManufacturerSUPERIOR ELECTRIC
                                                                                                  Manufacturer Part NoSKN625
                                                                                                  Newark Part No.88M0845
                                                                                                  Product RangeSKN Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  SUPERIOR ELECTRIC
                                                                                                  ManufacturerSUPERIOR ELECTRIC
                                                                                                  Manufacturer Part NoSKN625
                                                                                                  Newark Part No.88M0845
                                                                                                  Product RangeSKN Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  No. of Outlets6Outlets
                                                                                                  Capacity (VA / W)625VA / 375W
                                                                                                  Input Voltage AC Max150V
                                                                                                  Output Voltage120VAC
                                                                                                  Backup Time - Full Load2min
                                                                                                  Product RangeSKN Series
                                                                                                  Length320mm
                                                                                                  Width97mm
                                                                                                  Height135mm
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Product Overview

                                                                                                  The SKN625 is a 6-outlet 375W line interactive simulated sine wave Uninterruptible Power Supply provides pure, reliable AC power to critical loads - protecting them from utility power blackout, swells, sags, surges and interference. When utility input is present, the SKN will provide surge protection, voltage regulation and energy to charge the internal battery. The utility input is abnormal or in the event of a power failure, the SKN will supply AC power to the loads immediately and without any interruption. Typical loads include sensitive medical instruments, computers, telecommunication systems and industrial automation equipment. Under normal power conditions, the SKN design adjusts and filters power fluctuations continuously and automatically.

                                                                                                  • Microprocessor control
                                                                                                  • Buck and boost AVR circuit
                                                                                                  • LED visual protection status
                                                                                                  • Short circuit overload protection
                                                                                                  • Surge protected RJ11 jacks for fax/modem
                                                                                                  • Advanced battery management
                                                                                                  • Energy saving (green mode function)
                                                                                                  • UPSMON Power management
                                                                                                  • Software and dry contact closure

                                                                                                  Applications

                                                                                                  Power Management

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  Capacity (VA / W)

                                                                                                  625VA / 375W

                                                                                                  Output Voltage

                                                                                                  120VAC

                                                                                                  Product Range

                                                                                                  SKN Series

                                                                                                  Width

                                                                                                  97mm

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  No. of Outlets

                                                                                                  6Outlets

                                                                                                  Input Voltage AC Max

                                                                                                  150V

                                                                                                  Backup Time - Full Load

                                                                                                  2min

                                                                                                  Length

                                                                                                  320mm

                                                                                                  Height

                                                                                                  135mm

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate