2. Power Supplies
                                                                                                  3. UPS - Uninterruptible Power Supplies
                                                                                                  Print Page

                                                                                                  ECO750UPSTAA

                                                                                                  Uninterruptible Power Supply (UPS), Ultra Compact, 12 Outlets, 750VA / 450W, 120 V, 120 VAC

                                                                                                  EATON TRIPP LITE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EATON TRIPP LITE ECO750UPSTAA
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoECO750UPSTAA
                                                                                                  Newark Part No.67R1445
                                                                                                  Product RangeECO-UPS Series
                                                                                                  Also Known AsGTIN UPC EAN: 037332152749
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$214.570
                                                                                                  Price for:Each
                                                                                                  Minimum: 4
                                                                                                  Multiple: 4
                                                                                                  $858.28
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  EATON TRIPP LITE
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoECO750UPSTAA
                                                                                                  Newark Part No.67R1445
                                                                                                  Product RangeECO-UPS Series
                                                                                                  Also Known AsGTIN UPC EAN: 037332152749
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  No. of Outlets12Outlets
                                                                                                  Capacity (VA / W)750VA / 450W
                                                                                                  Input Voltage AC Max120V
                                                                                                  Output Voltage120VAC
                                                                                                  Backup Time - Full Load2.5min
                                                                                                  Product RangeECO-UPS Series
                                                                                                  Length9.8"
                                                                                                  Width15"
                                                                                                  Height3.1"
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  Capacity (VA / W)

                                                                                                  750VA / 450W

                                                                                                  Output Voltage

                                                                                                  120VAC

                                                                                                  Product Range

                                                                                                  ECO-UPS Series

                                                                                                  Width

                                                                                                  15"

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  No. of Outlets

                                                                                                  12Outlets

                                                                                                  Input Voltage AC Max

                                                                                                  120V

                                                                                                  Backup Time - Full Load

                                                                                                  2.5min

                                                                                                  Length

                                                                                                  9.8"

                                                                                                  Height

                                                                                                  3.1"

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  Corporate Responsibility