MC33 Radial Leaded PPTCs:
16 Products FoundFind a huge range of MC33 Radial Leaded PPTCs at Newark Electronics Mexico. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, MF-R Series, PolySwitch RUEF Series & PolySwitch LVR Series Radial Leaded PPTCs from the worlds top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.471 250+ $0.367 500+ $0.332 1000+ $0.305 5000+ $0.281 | Min: 10 / Mult: 10 | MC33 | 30VDC | 5A | 10A | 14.5s | Rectangular | 100A | 10.2mm | - | 14mm | 3mm | 24.9mm | -40°C | 85°C | |||||
Each | 1+ $0.217 250+ $0.171 500+ $0.155 1000+ $0.142 5000+ $0.132 | Min: 10 / Mult: 10 | MC33 | 60VDC | 100mA | 200mA | 4s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | |||||
Each | 1+ $0.718 250+ $0.563 500+ $0.512 1000+ $0.470 5000+ $0.434 | Min: 5 / Mult: 5 | MC33 | 30VDC | 9A | 18A | 20s | Rectangular | 100A | 10.2mm | - | 24.1mm | 3mm | 29.7mm | -40°C | 85°C | |||||
Each | 1+ $0.326 250+ $0.256 500+ $0.232 1000+ $0.214 5000+ $0.198 | Min: 10 / Mult: 10 | MC33 | 30VDC | 2.5A | 5A | 10.3s | Rectangular | 100A | 5.1mm | - | 11.4mm | 3mm | 18.3mm | -40°C | 85°C | |||||
Each | 1+ $0.373 250+ $0.292 500+ $0.266 1000+ $0.244 5000+ $0.226 | Min: 10 / Mult: 10 | MC33 | 16VDC | 5A | 8.5A | 3.6s | Rectangular | 100A | 5.1mm | - | 10.4mm | 3mm | 14.3mm | -40°C | 85°C | |||||
Each | 1+ $0.273 250+ $0.215 500+ $0.196 1000+ $0.180 5000+ $0.166 | Min: 10 / Mult: 10 | MC33 | 30VDC | 1.6A | 3.2A | 8s | Rectangular | 100A | 5.1mm | - | 8.9mm | 3mm | 15.2mm | -40°C | 85°C | |||||
Each | 1+ $0.552 250+ $0.433 500+ $0.394 1000+ $0.362 5000+ $0.334 | Min: 10 / Mult: 10 | MC33 | 90VDC | 3.75A | 7.5A | 24s | Round | 40A | 10.2mm | 28.5mm | - | 3.1mm | 33.5mm | -40°C | 85°C | |||||
Each | 1+ $0.491 250+ $0.385 500+ $0.350 1000+ $0.322 5000+ $0.298 | Min: 10 / Mult: 10 | MC33 | 30VDC | 6A | 12A | 16s | Rectangular | 100A | 10.2mm | - | 16.5mm | 3mm | 24.9mm | -40°C | 85°C | |||||
58AJ2473 RoHS | Each | 1+ $0.250 250+ $0.197 500+ $0.178 1000+ $0.164 5000+ $0.152 | Min: 10 / Mult: 10 | MC33 | 30VDC | 1.1A | 2.2A | 6.6s | Rectangular | 100A | 5.1mm | - | 7.4mm | 3mm | 14.2mm | -40°C | 85°C | ||||
Each | 1+ $0.830 250+ $0.753 500+ $0.680 1000+ $0.620 5000+ $0.451 | Min: 5 / Mult: 5 | MC33 | 30VDC | 8A | 16A | 18.8s | Rectangular | 100A | 10.2mm | - | 21.6mm | 3mm | 29.2mm | -40°C | 85°C | |||||
58AJ2475 RoHS | Each | 1+ $0.288 250+ $0.226 500+ $0.205 1000+ $0.188 5000+ $0.175 | Min: 10 / Mult: 10 | MC33 | 30VDC | 1.85A | 3.7A | 8.7s | Rectangular | 100A | 5.1mm | - | 10.2mm | 3mm | 15.7mm | -40°C | 85°C | ||||
58AJ2486 RoHS | Each | 1+ $0.217 250+ $0.171 500+ $0.155 1000+ $0.142 5000+ $0.132 | Min: 10 / Mult: 10 | MC33 | 90VDC | 300mA | 600mA | 3s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13mm | -40°C | 85°C | ||||
Each | 1+ $0.217 250+ $0.171 500+ $0.155 1000+ $0.142 5000+ $0.132 | Min: 10 / Mult: 10 | MC33 | 90VDC | 250mA | 500mA | 2.5s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | |||||
58AJ2490 RoHS | Each | 1+ $0.396 250+ $0.311 500+ $0.283 1000+ $0.260 5000+ $0.240 | Min: 10 / Mult: 10 | MC33 | 90VDC | 1.85A | 3.7A | 12.4s | Round | 40A | 5.1mm | 17.8mm | - | 3.1mm | 22.9mm | -40°C | 85°C | ||||
Each | 1+ $0.241 250+ $0.189 500+ $0.172 1000+ $0.158 5000+ $0.146 | Min: 10 / Mult: 10 | MC33 | 30VDC | 900mA | 1.8A | 5.9s | Rectangular | 100A | 5.1mm | - | 7.4mm | 3mm | 12.2mm | -40°C | 85°C | |||||
Each | 1+ $0.497 250+ $0.390 500+ $0.354 1000+ $0.325 5000+ $0.301 | Min: 10 / Mult: 10 | MC33 | 90VDC | 2.5A | 5A | 15.6s | Round | 40A | 10.2mm | 21.3mm | - | 3.1mm | 26.4mm | -40°C | 85°C |