We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
6,048 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $22.690 5+ $22.040 10+ $21.380 50+ $18.950 100+ $17.760 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.85mm | 9V | 36V | IP Series | |||||
Each | 1+ $44.220 5+ $42.970 10+ $41.730 50+ $40.040 100+ $37.550 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 20.32mm | - | 10.16mm | 31.75mm | 9V | 36V | JTF12 Series | |||||
Each | 1+ $36.280 5+ $35.270 10+ $34.250 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | - | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ $26.560 10+ $23.790 25+ $22.380 50+ $22.380 100+ $22.380 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 36V | TEN 6WIN Series | |||||
Each | 1+ $32.250 10+ $28.850 25+ $26.730 50+ $25.060 100+ $23.210 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | - | -15V | - | 100mA | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 18V | 36V | TMR 3 Series | |||||
Each | 1+ $18.550 10+ $16.250 25+ $15.280 50+ $15.280 100+ $15.280 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | - | - | Regulated | 1.5kV | 48V | - | Fixed | 20mm | - | 10.2mm | 32mm | 36V | 75V | TEL 3 Series | |||||
Each | 1+ $8.550 10+ $7.680 25+ $7.240 50+ $7.240 100+ $7.240 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | - | - | Unregulated | 1kV | 5V | - | Fixed | 7.5mm | - | 10.2mm | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $7.220 5+ $7.190 10+ $7.150 25+ $7.090 50+ $6.970 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | - | -15V | - | 33mA | Unregulated | 1kV | 5V | - | Fixed | 9.8mm | - | 6.8mm | 19.5mm | 4.5V | 5.5V | NMA Series | ||||
Each | 1+ $8.430 5+ $8.170 10+ $7.930 50+ $7.620 100+ $7.120 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | - | -12V | - | 42mA | Unregulated | 1kV | 12V | - | Fixed | 6.09mm | - | 10.16mm | 19.3mm | 10.8V | 13.2V | IA Series | |||||
Each | 1+ $9.870 5+ $9.830 10+ $9.780 25+ $9.690 50+ $9.500 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | - | - | Unregulated | 3kV | 3.3V | - | Fixed | 9.8mm | - | 5.4mm | 11.5mm | 2.97V | 3.63V | NKE Series | |||||
Each | 1+ $15.620 5+ $15.570 10+ $15.480 25+ $15.360 50+ $15.070 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | - | - | Regulated | 1.5kV | 12V | - | Fixed | 9.45mm | - | 11.25mm | 21.95mm | 9V | 36V | NCS3 Series | |||||
Each | 1+ $26.370 10+ $22.870 25+ $21.520 50+ $21.520 100+ $21.520 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 15V | 200mA | - | -15V | - | 200mA | Regulated | 1.5kV | 12V | - | Fixed | 20.3mm | - | 10.2mm | 32mm | 9V | 18V | TEL 5 Series | |||||
Each | 1+ $38.520 5+ $37.430 10+ $36.320 50+ $34.850 100+ $32.650 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.5A | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 20.32mm | - | 10.16mm | 31.75mm | 9V | 36V | JTF08 Series | |||||
Each | 1+ $29.020 5+ $28.200 10+ $27.380 50+ $26.280 100+ $24.640 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.85mm | 9V | 36V | ITQ Series | |||||
Each | 1+ $7.420 10+ $6.710 25+ $6.260 50+ $6.260 100+ $6.260 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | - | - | Unregulated | 1.5kV | 12V | - | Fixed | 6.1mm | - | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | |||||
Each | 1+ $44.230 5+ $42.980 10+ $41.740 50+ $40.070 100+ $37.600 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | - | -15V | - | 500mA | Regulated | 1.6kV | 24V | - | Fixed | 20.32mm | - | 10.16mm | 31.75mm | 18V | 36V | JCG15 Series | |||||
Each | 1+ $8.120 5+ $7.890 10+ $7.670 50+ $7.350 100+ $6.890 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | - | - | Unregulated | 1kV | 12V | - | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 10.8V | 13.2V | IE Series | |||||
XP POWER | Each | 1+ $7.640 5+ $7.420 10+ $7.190 50+ $6.900 100+ $6.460 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | - | - | - | - | Unregulated | 1kV | 12V | - | Fixed | 6mm | - | 9.65mm | 11.68mm | 10.8V | 13.2V | IE Series | ||||
TRACO POWER | Each | 1+ $50.620 10+ $45.340 25+ $42.660 50+ $42.660 100+ $42.660 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 5V | 1.6A | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 9V | 36V | TMR 9WI Series | ||||
TRACO POWER | Each | 1+ $29.980 10+ $27.140 25+ $25.280 50+ $23.590 100+ $21.750 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | - | - | - | 1.5kV | 12V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 18V | TEN 6N Series | ||||
Each | 1+ $20.430 10+ $18.990 25+ $18.980 50+ $18.150 100+ $18.060 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 5:1 | 1W | 1 Output | 6V | 300mA | - | - | - | - | Regulated | 2kV | - | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 8V | 42V | MagI3C VISM Series | |||||
Each | 1+ $19.020 10+ $17.470 25+ $17.360 50+ $16.760 100+ $16.710 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 9.6mm | - | 11.2mm | 24mm | 18V | 36V | SPB09 Series | |||||
TRACO POWER | Each | 1+ $6.690 10+ $6.070 25+ $5.700 50+ $5.700 100+ $5.700 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 260mA | - | - | - | - | Unregulated | 1.5kV | 3.3V | - | Fixed | 6mm | - | 10.15mm | 11.68mm | 2.97V | 3.63V | TBA 1 Series | ||||
Each | 1+ $16.760 10+ $16.020 25+ $14.910 50+ $14.280 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | - | - | - | 500V | 5V | - | Fixed, Adjustable | 22.86mm | - | 8.5mm | 21.1mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ $7.220 5+ $7.190 10+ $7.150 25+ $7.090 50+ $6.970 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | - | -15V | - | 33mA | Unregulated | 1kV | 12V | - | Fixed | 6mm | - | 10mm | 19.5mm | 10.8V | 13.2V | NMA Series |