Isolated Through Hole DC / DC Converters:

6,048 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
93K0657

RoHS

Each
1+
$7.260
10+
$6.570
25+
$6.130
50+
$6.130
100+
$6.130
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
-
-
Unregulated
1.5kV
15V
-
Fixed
7.1mm
-
10.2mm
19.5mm
13.5V
16.5V
TMA Series
33P7226

RoHS

Each
1+
$46.400
5+
$45.080
10+
$43.740
50+
$41.970
100+
$39.320
Min: 1 / Mult: 1
Medical
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
-
Regulated
3kV
12V
-
Fixed
20.32mm
-
10.4mm
31.75mm
10V
17V
JHM06 Series
95M4480

RoHS

Each
1+
$7.070
10+
$6.400
25+
$6.020
50+
$6.020
100+
$6.020
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
-
10.2mm
11.5mm
4.5V
5.5V
TME Series
98K1494

RoHS

Each
1+
$39.400
10+
$36.360
25+
$34.100
50+
$32.070
100+
$30.840
Min: 1 / Mult: 1
ITE
DIP
2:1
8W
1 Output
12V
665mA
-
-
-
-
-
1.5kV
48V
-
Fixed
20.3mm
-
10.2mm
32mm
36V
75V
TEN 8 Series
63W4327

RoHS

Each
1+
$26.800
10+
$24.250
25+
$22.810
50+
$21.530
100+
$20.510
Min: 1 / Mult: 1
ITE
SIP
2:1
6W
1 Output
5V
1.2A
-
-
-
-
Regulated
1.6kV
5V
-
Fixed
9.1mm
-
11.2mm
21.8mm
4.5V
9V
TMR 6 Series
93K0665

RoHS

Each
1+
$6.750
10+
$6.100
25+
$5.750
50+
$5.750
100+
$5.750
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
9V
110mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
-
10.2mm
11.5mm
4.5V
5.5V
TME Series
74AC2130

RoHS

Each
1+
$11.600
10+
$10.400
25+
$9.780
50+
$9.780
100+
$9.780
Min: 1 / Mult: 1
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
-
-
Regulated
1.6kV
48V
-
Fixed
7.62mm
-
11mm
17mm
36V
75V
TMR 1 Series
22AC6461

RoHS

Date/Lot Code

Each
1+
$10.760
5+
$10.670
10+
$10.590
25+
$9.980
50+
$9.780
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
15V
93mA
-
-3V
-
185mA
Unregulated
6.4kV
15V
-
Fixed
9.8mm
Through Hole
12.5mm
19.6mm
13.5V
16.5V
RxxP21503 Series
81Y6293

RoHS

Each
1+
$8.060
5+
$7.840
10+
$7.600
50+
$7.280
100+
$6.820
Min: 1 / Mult: 1
ITE
SIP
1:1
250mW
1 Output
3.3V
75.7mA
-
-
-
-
Unregulated
1kV
24V
-
Fixed
6mm
-
9.65mm
11.68mm
21.6V
26.4V
IK Series
08P1143

RoHS

Each
1+
$19.900
5+
$19.340
10+
$18.790
50+
$18.020
100+
$16.900
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
21.85mm
-
10.6mm
9.2mm
18V
36V
IZ Series
14AC6924

RoHS

Each
1+
$44.830
5+
$43.560
10+
$42.300
50+
$40.590
100+
$38.060
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
-
-
Regulated
3kV
48V
-
Fixed, Adjustable
25.4mm
-
10.4mm
40.64mm
18V
75V
JTD20 Series
85AC3149

RoHS

Each
1+
$13.420
Min: 1 / Mult: 1
ITE
SIP
3:1
2W
2 Output
15V
67mA
-
-15V
-
67mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
4.5V
13.2V
TEC 2
69AH9226

RoHS

Each
1+
$42.900
10+
$38.430
25+
$36.170
50+
$36.170
100+
$36.170
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
10W
1 Output
12V
830mA
-
-
-
-
Regulated
3kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 10WIR Series
69AH9195

RoHS

Each
1+
$66.390
10+
$59.790
25+
$56.120
50+
$56.120
100+
$56.120
Min: 1 / Mult: 1
ITE
DIP
2:1
40W
1 Output
12V
3.333A
-
-
-
-
-
1.6kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
36V
TEN 40E Series
30AJ8269

RoHS

Each
1+
$34.760
10+
$31.140
25+
$29.290
50+
$29.290
100+
$29.290
Min: 1 / Mult: 1
ITE
DIP
2:1
12W
1 Output
15V
800mA
-
-
-
-
-
1.5kV
24V
-
Fixed
13.7mm
-
10.2mm
23.8mm
18V
36V
TEL 12 Series
30AJ8281

RoHS

Each
1+
$33.700
10+
$31.190
25+
$29.360
50+
$29.360
100+
$29.360
Min: 1 / Mult: 1
ITE
DIP
2:1
12W
1 Output
15V
800mA
-
-
-
-
-
1.5kV
48V
-
Fixed
13.7mm
-
10.2mm
23.8mm
36V
75V
TEL 12 Series
36AJ4514

RoHS

Each
1+
$43.640
10+
$40.710
Min: 1 / Mult: 1
-
DIP
4:1
15W
1 Output
5V
3A
-
-
-
-
Regulated
3kV
24V
-
Fixed, Adjustable
25.4mm
-
10.2mm
25.4mm
9V
36V
SKMW15 Series
30AJ8829

RoHS

Each
1+
$20.520
10+
$17.050
25+
$16.060
50+
$16.060
100+
$16.060
Min: 1 / Mult: 1
ITE
SIP
4:1
4W
1 Output
24V
166mA
-
-
-
-
Regulated
1.6kV
48V
-
Fixed
9.3mm
-
11.2mm
21.8mm
18V
75V
TMR 4WI Series
30AJ8285

RoHS

Each
1+
$35.800
10+
$29.070
Min: 1 / Mult: 1
ITE
DIP
2:1
12W
2 Output
12V
500mA
-
-12V
-
500mA
-
1.5kV
48V
-
Fixed
13.7mm
-
10.2mm
23.8mm
36V
75V
TEL 12 Series
27AJ4881

RoHS

Date/Lot Code

Each
1+
$50.720
5+
$49.710
10+
$48.680
Min: 1 / Mult: 1
Medical
DIP
4:1
3W
2 Output
12V
125mA
-
-12V
-
125mA
-
5kV
48V
-
Fixed
20.3mm
-
10.2mm
31.8mm
18V
75V
PXC-M03 Series
30AJ8261

RoHS

Each
1+
$29.220
10+
$26.210
Min: 1 / Mult: 1
ITE
DIP
2:1
12W
1 Output
15V
800mA
-
-
-
-
-
1.5kV
12V
-
Fixed
13.7mm
-
10.2mm
23.8mm
9V
18V
TEL 12 Series
30AJ8273

RoHS

Each
1+
$37.380
10+
$33.500
25+
$31.500
50+
$31.500
100+
$31.500
Min: 1 / Mult: 1
ITE
DIP
2:1
12W
2 Output
12V
500mA
-
-12V
-
500mA
-
1.5kV
24V
-
Fixed
13.7mm
-
10.2mm
23.8mm
18V
36V
TEL 12 Series
30AJ8274

RoHS

Each
1+
$39.250
10+
$35.170
25+
$33.070
50+
$33.070
100+
$33.070
Min: 1 / Mult: 1
ITE
DIP
4:1
12W
2 Output
12V
500mA
-
-12V
-
500mA
-
1.5kV
24V
-
Fixed
13.7mm
-
10.2mm
23.8mm
9V
36V
TEL 12WI Series
30AJ8282

RoHS

Each
1+
$36.530
10+
$32.730
25+
$30.780
50+
$30.780
100+
$30.780
Min: 1 / Mult: 1
ITE
DIP
4:1
12W
1 Output
15V
800mA
-
-
-
-
-
1.5kV
48V
-
Fixed
13.7mm
-
10.2mm
23.8mm
18V
75V
TEL 12WI Series
30AJ8262

RoHS

Each
1+
$42.570
10+
$38.100
25+
$35.810
50+
$35.810
100+
$35.810
Min: 1 / Mult: 1
ITE
DIP
2:1
12W
1 Output
24V
500mA
-
-
-
-
-
1.5kV
12V
-
Fixed
13.7mm
-
10.2mm
23.8mm
9V
18V
TEL 12 Series
101-125 of 6048 items
of 242 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER