Isolated Through Hole DC / DC Converters:

6,048 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
49Y4006

RoHS

Each
1+
$43.060
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
-
1.5kV
48V
CSA, UL
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
18V
76V
-
78R4648

RoHS

Date/Lot Code

Each
1+
$7.220
5+
$7.190
10+
$7.150
25+
$7.090
50+
$6.970
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
12V
42mA
-
-12V
-
42mA
Unregulated
1kV
24V
-
Fixed
6.15mm
-
10.15mm
19.65mm
21.6V
26.4V
MEA1 Series
90Y8744

RoHS

Each
1+
$20.830
10+
$18.800
25+
$17.460
50+
$16.260
100+
$15.070
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
-
-
-
1.5kV
48V
-
Fixed
20.3mm
-
10.2mm
31.8mm
18V
75V
TEN 3WIN Series
82AC3723

RoHS

Each
1+
$62.030
10+
$47.040
25+
$44.280
50+
$44.280
100+
$44.280
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
1 Output
12V
416mA
-
-
-
-
Regulated
1.6kV
24V
-
Fixed, Adjustable
20mm
-
10.2mm
32mm
9V
36V
TVN 5WI Series
56AC6283

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$9.870
5+
$9.830
10+
$9.780
25+
$9.690
50+
$9.500
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
3kV
5V
-
Fixed
9.8mm
-
5.4mm
11.5mm
4.5V
5.5V
NKE Series
17AC7009

RoHS

Each
1+
$24.160
Min: 1 / Mult: 1
ITE
SIP
2:1
9W
1 Output
15V
600mA
-
-
-
-
Regulated
1.6kV
12V
-
Fixed
9.6mm
-
11.2mm
21.8mm
9V
18V
ICZ Series
27AJ4502

RoHS

Date/Lot Code

Each
1+
$41.230
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
2 Output
12V
1.25A
-
-12V
-
1.25A
-
1.5kV
24V
-
Fixed
25.4mm
-
9.9mm
25.4mm
9V
36V
CCG30 Series
24T3236

RoHS

Each
1+
$18.240
5+
$17.720
10+
$17.200
50+
$16.510
100+
$15.460
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
15V
100mA
-
-15V
-
100mA
Regulated
1.5kV
5V
-
Fixed
20.32mm
-
10.16mm
31.75mm
4.5V
9V
JCB03 Series
88M0711

RoHS

Each
1+
$6.090
5+
$5.930
10+
$5.750
25+
$5.520
100+
$5.170
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
Through Hole
9.8mm
11.68mm
4.5V
5.5V
-
93T1525

RoHS

Each
1+
$14.300
5+
$13.890
10+
$13.480
50+
$12.920
100+
$12.100
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
24V
84mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
7.5mm
-
10.16mm
11.68mm
4.5V
5.5V
IL Series
41T0585

RoHS

Each
1+
$15.570
5+
$15.130
10+
$14.670
50+
$14.070
100+
$13.190
Min: 1 / Mult: 1
ITE
SIP
1:1
3W
2 Output
12V
125mA
-
-12V
-
125mA
Semi-regulated
1kV
5V
-
Fixed
7.2mm
-
10mm
19.5mm
4.5V
5.5V
IR Series
13M3066

RoHS

Each
1+
$56.300
10+
$48.100
25+
$45.230
50+
$45.230
100+
$45.230
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
5.1V
3A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
36V
TEL 15 Series
93K0355

RoHS

Each
1+
$37.810
10+
$27.960
25+
$26.300
50+
$26.300
100+
$26.300
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
2 Output
15V
200mA
-
-15V
-
200mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
TEN 5WI Series
98K1443

RoHS

Each
1+
$16.780
10+
$14.750
25+
$13.860
50+
$13.860
100+
$13.860
Min: 1 / Mult: 1
ITE
DIP
2:1
2W
2 Output
12V
83mA
-
-12V
-
85mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
-
8mm
23.8mm
18V
36V
TEL 2 Series
13M3090

RoHS

Each
1+
$113.480
10+
$102.410
25+
$96.120
50+
$96.120
100+
$96.120
Min: 1 / Mult: 1
ITE
DIP
2:1
40W
3 Output
5V
6A
-
12V
-
400mA
-
1.5kV
24V
-
Fixed
50.8mm
-
10.2mm
50.8mm
18V
36V
TEN 40 Series
93K0664

RoHS

Each
1+
$6.000
10+
$5.430
25+
$5.120
50+
$5.120
100+
$5.120
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
-
10.2mm
11.5mm
4.5V
5.5V
TME Series
93K0661

RoHS

Each
1+
$7.310
10+
$6.600
25+
$6.220
50+
$6.220
100+
$6.220
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
12V
80mA
-
-
-
-
Unregulated
1.5kV
24V
-
Fixed
6.1mm
-
10.2mm
19.5mm
21.6V
26.4V
TMA Series
93K0677

RoHS

Each
1+
$9.440
10+
$6.800
25+
$6.400
50+
$6.400
100+
$6.400
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
12V
80mA
-
-12V
-
80mA
Unregulated
1kV
5V
-
Fixed
7.6mm
-
10.2mm
19.5mm
4.5V
5.5V
TMH Series
24T3172

RoHS

Each
1+
$8.060
5+
$7.840
10+
$7.600
50+
$7.280
100+
$6.820
Min: 1 / Mult: 1
ITE
SIP
1:1
250mW
1 Output
3.3V
75.7mA
-
-
-
-
Unregulated
1kV
12V
-
Fixed
6.1mm
-
9.8mm
11.68mm
10.8V
13.2V
IK Series
63W4246

RoHS

Each
1+
$34.270
10+
$31.010
25+
$28.890
50+
$26.970
100+
$24.860
Min: 1 / Mult: 1
ITE
DIP
4:1
6W
2 Output
15V
200mA
-
-15V
-
200mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
TEN 6WIN Series
93K0689

RoHS

Each
1+
$9.440
10+
$7.190
25+
$6.780
50+
$6.780
100+
$6.780
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
12V
80mA
-
-12V
-
80mA
Unregulated
1kV
24V
-
Fixed
7.6mm
-
10.2mm
19.5mm
21.6V
26.4V
TMH Series
49X9898

RoHS

Each
1+
$12.040
10+
$11.020
25+
$10.390
50+
$9.730
100+
$8.990
Min: 1 / Mult: 1
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
-
-
Regulated
1.6kV
5V
-
Fixed
7.62mm
-
11mm
17mm
4.5V
9V
TMR 1 Series
40P3357

RoHS

Each
1+
$30.020
10+
$26.020
25+
$24.470
50+
$24.470
100+
$24.470
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
12V
250mA
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
9.2mm
-
11.1mm
21.8mm
9V
36V
TMR 3WI Series
93T1526

RoHS

Each
1+
$13.290
5+
$12.910
10+
$12.530
50+
$12.010
100+
$11.250
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
3.3V
400mA
-
-
-
-
Unregulated
1kV
12V
-
Fixed
7.5mm
-
10.16mm
11.68mm
10.8V
13.2V
IL Series
49X9883

RoHS

Each
1+
$59.400
10+
$53.600
25+
$50.310
50+
$50.310
100+
$50.310
Min: 1 / Mult: 1
Medical
DIP
4:1
6W
1 Output
5V
1.2A
-
-
-
-
-
5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
THM 6WI Series
151-175 of 6048 items
of 242 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER