Isolated Through Hole DC / DC Converters:

6,048 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
58M7705

RoHS

Each
1+
$33.050
5+
$32.120
10+
$31.180
50+
$29.950
100+
$28.070
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
2 Output
15V
333mA
-
-15V
-
333mA
Regulated
1.5kV
24V
-
Fixed
25.4mm
-
10.16mm
50.8mm
18V
36V
JCH10 Series
50Y2150

RoHS

Each
1+
$28.420
5+
$27.620
10+
$26.820
50+
$25.730
100+
$24.130
Min: 1 / Mult: 1
ITE
SIP
4:1
6W
1 Output
12V
500mA
-
-
-
-
Regulated
1.5kV
48V
-
Fixed
9.2mm
-
11.1mm
21.85mm
18V
75V
ITQ Series
82Y6827

RoHS

Each
1+
$65.800
5+
$63.920
10+
$62.050
50+
$59.570
100+
$55.830
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
2 Output
15V
1A
-
-15V
-
1A
Regulated
1.6kV
24V
-
Fixed
25.4mm
-
10.4mm
25.4mm
9V
36V
JTK30 Series
85Y3845

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$4.020
10+
$3.980
25+
$3.940
50+
$3.880
100+
$3.730
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
3kV
5V
-
Fixed
6mm
-
10mm
19.5mm
4.5V
5.5V
CRV1 Series
85Y3836

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$4.240
10+
$4.190
25+
$4.160
50+
$4.090
100+
$3.940
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
12V
-
Fixed
6.1mm
-
10mm
11.53mm
10.8V
13.2V
CRE1 Series
85Y3843

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$4.690
10+
$4.650
25+
$4.600
50+
$4.520
100+
$4.360
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
12V
42mA
-
-12V
-
42mA
Unregulated
3kV
5V
-
Fixed
19.5mm
-
10mm
6mm
4.5V
5.5V
CRV1 Series
44AC3007

RoHS

Each
1+
$23.450
10+
$21.010
25+
$19.770
50+
$19.770
100+
$19.770
Min: 1 / Mult: 1
ITE
DIP
4:1
1W
2 Output
5V
100mA
-
-5V
-
100mA
Regulated
1.6kV
12V
-
Fixed
9.1mm
-
10.2mm
13.2mm
4.5V
18V
TDN 1WI Series
69AH9218

RoHS

Each
1+
$96.040
10+
$86.570
25+
$81.200
50+
$81.200
100+
$81.200
Min: 1 / Mult: 1
ITE
DIP
4:1
40W
2 Output
12V
1.666A
-
-12V
-
1.666A
-
1.6kV
48V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
75V
TEN 40WIE Series
69AH6325

RoHS

Each
1+
$4.330
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
4kV
5V
-
Fixed
6mm
Through Hole
10mm
19.5mm
4.5V
5.5V
TEA 1HI
36AJ3547

RoHS

Each
1+
$31.390
10+
$30.940
25+
$30.140
50+
$29.510
100+
$28.460
More Pricing...
Min: 1 / Mult: 1
-
DIP
4:1
15W
2 Output
12V
625mA
-
-12V
-
625mA
Regulated
3kV
48V
-
Fixed
25.4mm
-
10.2mm
25.4mm
18V
75V
DKMW15 Series
27AJ4490

RoHS

Date/Lot Code

Each
1+
$30.840
Min: 1 / Mult: 1
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
-
-
-
-
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
CCG15 Series
79T4719

RoHS

Each
1+
$97.720
5+
$90.570
10+
$88.950
25+
$87.320
50+
$83.430
More Pricing...
Min: 1 / Mult: 1
ITE
Eighth Brick, DOSA
4:1
72W
1 Output
12V
6A
-
-
-
-
Regulated
2.25kV
48V
-
Fixed
22.8mm
-
7.9mm
57.9mm
18V
75V
Hammerhead EHHD006A0B Series
93X4220

RoHS

Each
1+
$112.820
5+
$104.580
10+
$102.700
25+
$100.830
50+
$96.330
More Pricing...
Min: 1 / Mult: 1
ITE
Eighth Brick, DOSA
4:1
120W
1 Output
12V
10A
-
-
-
-
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.8mm
-
12.7mm
58.4mm
18V
75V
Hammerhead EHHD010A0B Series
01M9240

RoHS

Each
1+
$96.840
10+
$83.670
25+
$78.520
50+
$78.520
100+
$78.520
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
-
1.5kV
24V
-
Fixed
40.6mm
-
10.2mm
50.8mm
10V
40V
TEN 30WI Series
24M8192

RoHS

Each
1+
$52.290
10+
$45.190
25+
$42.500
50+
$40.090
100+
$38.190
Min: 1 / Mult: 1
ITE
DIP
4:1
12W
1 Output
5.1V
2.4A
-
-
-
-
-
1.5kV
48V
-
Fixed
20.32mm
-
10.2mm
31.8mm
18V
75V
THD 12WI Series
24M3116

RoHS

Each
1+
$31.970
5+
$31.060
10+
$30.130
50+
$28.920
100+
$27.080
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
20.3mm
-
10mm
25.4mm
18V
36V
JCA03 Series
31T8599

RoHS

Each
1+
$30.020
10+
$26.020
25+
$24.470
50+
$24.470
100+
$24.470
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
9.2mm
-
11.1mm
21.8mm
9V
36V
TMR 3WI Series
51R7577

RoHS

Each
1+
$62.660
10+
$56.920
25+
$52.830
50+
$49.130
100+
$45.530
Min: 1 / Mult: 1
ITE
DIP
4:1
8W
1 Output
12V
666mA
-
-
-
-
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
TEN 8WI Series
08P1146

RoHS

Each
1+
$20.280
5+
$19.690
10+
$19.130
50+
$18.360
100+
$17.200
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
2 Output
12V
125mA
-
-12V
-
125mA
Regulated
1.6kV
24V
-
Fixed
21.85mm
-
10.6mm
9.2mm
18V
36V
IZ Series
35R0798

RoHS

Each
1+
$47.460
5+
$46.110
10+
$44.760
50+
$42.960
100+
$40.270
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
25.4mm
-
9.9mm
25.4mm
9V
36V
JTH15 Series
78R4702

RoHS

Date/Lot Code

Each
1+
$16.270
5+
$16.210
10+
$16.120
25+
$16.000
50+
$15.700
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
3W
1 Output
5V
600mA
-
-
-
-
Unregulated
3kV
5V
-
Fixed
7.65mm
-
10.15mm
19.65mm
4.5V
5.5V
MEV1 Series
78R4646

RoHS

Date/Lot Code

Each
1+
$7.220
5+
$7.190
10+
$7.150
25+
$7.090
50+
$6.970
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
5V
100mA
-
-5V
-
100mA
Unregulated
1kV
24V
-
Fixed
6.15mm
-
10.15mm
19.65mm
21.6V
26.4V
MEA1 Series
59M2664

RoHS

Each
1+
$52.380
10+
$46.920
25+
$44.130
50+
$44.130
100+
$44.130
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
12V
1.3A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 15WI Series
58M7563

RoHS

Each
1+
$14.620
5+
$14.210
10+
$13.790
50+
$13.240
100+
$12.430
Min: 1 / Mult: 1
ITE
SIP
2:1
2W
1 Output
12V
167mA
-
-
-
-
Regulated
1kV
48V
-
Fixed
9.2mm
-
11.1mm
21.85mm
36V
72V
IU Series
98K1771

RoHS

Each
1+
$21.410
10+
$18.680
25+
$17.570
50+
$17.570
100+
$17.570
Min: 1 / Mult: 1
ITE
SIP
2:1
2W
1 Output
5V
400mA
-
-
-
-
Regulated
1.6kV
5V
-
Fixed
9.2mm
-
11.1mm
21.8mm
4.5V
9V
TMR 2 Series
176-200 of 6048 items
of 242 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER