• 3D Printing Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      AEE Series Isolated Through Hole DC / DC Converters:

                      2 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      Input Voltage DC Nom
                      Approvals & Standards
                      DC / DC Converter Output Type
                      Width
                      DC / DC Converter Mounting
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      AEE03A18-LS
                      ARTESYN EMBEDDED TECHNOLOGIES AEE03A18-LS
                      78X6002

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      ARTESYN EMBEDDED TECHNOLOGIES
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 15 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      $45.340
                      5+
                      $45.340
                      10+
                      $44.980
                      25+
                      $42.110
                      50+
                      $39.300
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      15W
                      1 Output
                      5V
                      3A
                      1.5kV
                      24V
                      UL
                      Fixed
                      25.4mm
                      Through Hole
                      11.3mm
                      50.8mm
                      9V
                      36V
                      AEE Series
                      AEE00CC18-LS
                      ARTESYN EMBEDDED TECHNOLOGIES AEE00CC18-LS
                      78X5995

                      Data Sheet

                      RoHS

                      ARTESYN EMBEDDED TECHNOLOGIES
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 15 W
                      6. 1 Output
                      7. 15 V
                      Each
                      100+
                      $38.640
                      Min: 130 / Mult: 130
                      ITE
                      DIP
                      4:1
                      15W
                      1 Output
                      15V
                      500mA
                      1.5kV
                      24V
                      UL
                      Fixed
                      25.4mm
                      Through Hole
                      11.3mm
                      50.8mm
                      9V
                      36V
                      AEE Series
                      ComparePrice forQuantity
                      1-2 of 2 items